434 - Littelfuse - Surface Mount Fuses
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0434.680NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .68A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 680 mA | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 125 mOhms | ||||
Mfr: 04341.75NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1.75A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 39 mOhms | ||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | |||||||||
Mfr: 0434004.NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 4A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 17 mOhms | ||||
Not Available Online | 434 | ||||||||||||||||
Not Available Online | 434 | ||||||||||||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 0603 (1608 metric) | ||||||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 0603 (1608 metric) | ||||||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | |||||||||
Not Available Online | 434 | ||||||||||||||||
Mfr: 04341.25NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1.25A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 375 mOhms | ||||
Mfr: 0434.375NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .375A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 265 mOhms | ||||
Mfr: 043403.5NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 3.5A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 19 mOhms | ||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 23 mOhms | ||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 0603 (1608 metric) | ||||||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 17.1 mOhms | ||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 193 mOhms | ||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 0603 (1608 metric) | ||||||||||
Mfr: 043401.5NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1.5A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 48 mOhms | ||||
Mfr: 0434.500NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .5A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 193 mOhms | ||||
Not Available Online | 434 | ||||||||||||||||
Mfr: 0434.250NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .25A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 375 mOhms | ||||
Mfr: 0434.750NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .75A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | Reel | |||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | |||||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) |
- 1
- 2