443 - Littelfuse - Surface Mount Fuses
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0443005.DR TTI: 0443005.DR Littelfuse Availability: 3.000In StockSurface Mount Fuses 250VAC 5A .0115ohms 443 NANO2 | 3.000In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 11.5 mOhms | ||||
Mfr: 044301.5DR TTI: 044301.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.5A .1ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 100 mOhms | ||||
Mfr: 0443004.DR TTI: 0443004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 4A .016ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 16 mOhms | ||||
Mfr: 0443.750DR TTI: 0443.750DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 0.75A .275ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 275 mOhms | ||||
Mfr: 0443002.DR TTI: 0443002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .052ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 52 mOhms | ||||
Mfr: 0443.500DR TTI: 0443.500DR Littelfuse Availability: 0In Stock3.000 On Order Expected 22-Sep-27 Surface Mount Fuses 250VAC 0.5A .6ohms 443 NANO2 | 0In Stock3.000 On Order Expected 22-Sep-27 | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 600 mOhms | ||||
0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 180 mOhms | |||||
Mfr: 0443003.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3A .028ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 28 mOhms | ||||
Mfr: 044302.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .035ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 35 mOhms | ||||
Not Available Online | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 100 mOhms | ||||||
Not Available Online | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 180 mOhms | ||||||
Mfr: 0443002.DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 2A .052ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 280 VAC | 50 A | NANO | - 55 C | + 125 C | Reel | 52 mOhms | |||||
Mfr: 0443005.DRLC TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 280VAC 5A .0115ohm 443LC NANO2 | Not Available Online | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 11.5 mOhms | |||||
Mfr: 0443.500DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 0.5A .6ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 280 VAC | 50 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 600 mOhms | |||||
Mfr: 0443004.DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 4A .016ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 16 mOhms | |||||
Mfr: 044303.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.5A .019ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 19 mOhms | ||||
Mfr: 0443003.DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 3A .028ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 28 mOhms | |||||
Mfr: 0443.750DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 0.75A .275ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 280 VAC | 50 A | - 55 C | + 125 C | Reel | 275 mOhms | ||||||
Mfr: 044302.5DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 2.5A .035ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 35 mOhms | |||||
Mfr: 044303.5DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 3.5A .019ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 19 mOhms | |||||
Not Available Online | 443 | ||||||||||||||||
Not Available Online | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 100 mOhms | ||||||
Not Available Online | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 180 mOhms |