459 - Littelfuse - Surface Mount Fuses
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 29 mOhms | |||||
Mfr: 0459005.UR TTI: 0459005.UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 15.1 mOhms | ||||
Mfr: 0459004.UR TTI: 0459004.UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 4A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 19.7 mOhms | ||||
0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 23.3 mOhms | |||||
Mfr: 0459.125UR TTI: 0459.125UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .125A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 1.7 Ohms | ||||
0In Stock | 459 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 46.8 mOhms | |||||
0In Stock | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 302 mOhms | |||||
0In Stock | 459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 128 mOhms | |||||
0In Stock | 459 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 665 mOhms | |||||
Mfr: 0459.200UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .2A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 895 mOhms | ||||
Mfr: 045902.5UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 35 mOhms | ||||
Mfr: 0459002.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 46.8 mOhms | ||||
Mfr: 0459001.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 128 mOhms | ||||
0In Stock | 459 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 7 Ohms | |||||
Mfr: 0459.375UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 395 mOhms | ||||
Mfr: 0459.500ER TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V .5A Fast Acting | Not Available Online | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 302 mOhms | ||||
Mfr: 0459003.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 29 mOhms | ||||
Mfr: 045901.5UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 81.6 mOhms | ||||
Mfr: 0459.062ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .062A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 7 Ohms | ||||
Mfr: 0459.750UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 175 mOhms | ||||
Mfr: 0459005.ER TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V 5A Fast Acting | Not Available Online | 459 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 15.1 mOhms | ||||
Mfr: 0459.200ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .2A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 895 mOhms | ||||
Mfr: 0459.750ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 175 mOhms | ||||
Mfr: 0459.125ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .125A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 1.7 Ohms | ||||
Mfr: 045903.5ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 23.3 mOhms |
- 1
- 2