463 - Littelfuse - Surface Mount Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0463015.ER TTI: 0463015.ER Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 15A .0047ohms 463 NANO2 | 0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 250 VAC | 100 VDC | 50 A, 100 A | 10.1 mm x 3.05 mm | - 55 C | + 125 C | Reel | 4.7 mOhms | ||||
Mfr: 0463020.ER TTI: 0463020.ER Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 20A .0027ohms 463 NANO2 | 0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 250 VAC | 100 VDC | 50 A, 100 A | 10.1 mm x 3.05 mm | - 55 C | + 125 C | Reel | 2.7 mOhms | ||||
0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 25 A | 250 VAC | 100 VDC | 50 A, 100 A | 10.1 mm x 3.05 mm | - 55 C | + 125 C | Reel | 2.15 mOhms | |||||
0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 30 A | 250 VAC | 100 VDC | 50 A, 100 A | 10.1 mm x 3.05 mm | - 55 C | + 125 C | Reel | 1.93 mOhms |