469 - Littelfuse - Surface Mount Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0469002.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1206 SB 2A | Not Available Online | 469 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 166 mOhms | |||||
0In Stock | 469 | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 24 VAC | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 26 mOhms | |||||
Mfr: 0469004.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1206 SB 4A | Not Available Online | 469 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 52 mOhms | |||||
Mfr: 0469006.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 24V 1206 SB 6A | Not Available Online | 469 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 26 mOhms | |||||
Not Available Online | 469 | Cut Tape | |||||||||||||||
Mfr: 0469007.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 24V 1206 SB 7A | Not Available Online | 469 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 20 mOhms | |||||
Mfr: 0469005.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1206 SB 5A | Not Available Online | 469 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 33 mOhms | |||||
Not Available Online | 469 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 16 mOhms |