483 - Littelfuse - Surface Mount Fuses
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0483005.DR TTI: 0483005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 5A 65V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 5 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 27 mOhms | ||||
Mfr: 0483015.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses TFF CHIP WIA 32V 1206 FA 15A | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3 mOhms | ||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 3.15 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 48 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 165 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 750 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 235 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 2 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 73 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 165 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 4 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 36 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 500 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 380 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 750 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 235 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 5.7 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 10 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.5 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 12 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 3 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 51 mOhms | |||||
Mfr: 0483.375DR TTI: 0483.375DR Littelfuse Availability: 0In StockSurface Mount Fuses 0.375A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 375 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 530 mOhms | ||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 2 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 73 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 7.1 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1.5 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 103 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 3.5 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 40 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 6.3 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 7.8 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 2.5 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 61 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1.25 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 133 mOhms |