• Surface Mount Fuses

FT600 - Littelfuse - Surface Mount Fuses

3 Results
3 Results
Filtered By:Circuit ProtectionFuses
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
Fuse Type
Current Rating
Voltage Rating AC
Voltage Rating DC
Interrupt Rating
Fuse Size / Group
Dimensions
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Resistance
Part # Aliases
FT600-2000-2 Littelfuse
Datasheet
Mfr: FT600-2000-2
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Surface Mount Fuses FT600-2000-2

Not Available Online

Call
or
View Details
FT600
Surface Mount Fuses
Fast Blow
2 A
600 VAC
3 mm x 10.1 mm
Reel
50 mOhms
D29077-000
FT600-0500-2 Littelfuse
Datasheet
Mfr: FT600-0500-2
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Surface Mount Fuses FT600-0500-2

Not Available Online

Call
or
View Details
FT600
Surface Mount Fuses
Fast Blow
500 mA
600 VAC
60 A
10.5 mm x 3.4 mm
- 55 C
+ 125 C
Reel
500 mOhms
D97371-000
FT600-1250-2 Littelfuse
Datasheet
Mfr: FT600-1250-2
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Surface Mount Fuses 1.25A 250V Fuse

Not Available Online

Call
or
View Details
FT600
Surface Mount Fuses
Fast Blow
1.25 A
600 VAC
3 mm x 10.1 mm
Reel
100 mOhms
D72863-000