R451 - Littelfuse - Surface Mount Fuses
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 1.2157 Ohms | |||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 245 mOhms | |||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 420 mOhms | |||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | 576.5 mOhms | ||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | NANO | ||||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 4.05 Ohms | |||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | 63 mOhms | ||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | NANO | Reel | |||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | NANO | Reel | |||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | 28.6 mOhms | ||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | NANO | ||||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | 7.7 mOhms | ||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 800 mA | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 212 mOhms | |||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 3.7 mOhms | |||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | NANO | Reel | |||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 5.6 mOhms |