R452 - Littelfuse - Surface Mount Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | NANO | Reel | |||||||||
Not Available Online | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | 13.6 mOhms | ||||||
Not Available Online | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | 62.5 mOhms | ||||||
Not Available Online | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Reel | 45 mOhms | |||||
Not Available Online | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | 93 mOhms | ||||||
Not Available Online | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Reel | 62.5 mOhms | |||||
Not Available Online | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | NANO | Reel | |||||||||
Not Available Online | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | 225 mOhms | ||||||
Not Available Online | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | NANO |