Littelfuse - Fuses
27.734 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 36915000000 TTI: 36915000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V TL TE5 LL 5A | 0In Stock | PCB Mount Fuse | TE5 | Leaded Fuses | 5 A | 300 VAC | ||||
Mfr: 40012500440 TTI: 40012500440 Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 2.5A | 0In Stock | PCB Mount Fuse | TE5 | Leaded Fuses | 2.5 A | 250 VAC | ||||
Mfr: RF1835-000 TTI: SMD300F/15-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 40A 0.05Ohms | 0In Stock | Resettable Fuses - PPTC | RF1835-000 | |||||||
Mfr: 0217.250MXP TTI: 0217.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.25A 5x20mm Fast Acting | 0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 250 mA | 250 VAC | ||||
Mfr: 0251004.MRT1L TTI: 0251004.MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A | 0In Stock | PCB Mount Fuse | PICO II | Leaded Fuses | 4 A | 125 VAC | ||||
0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 500 mA | 250 VAC | |||||
Mfr: 0218.040MXP TTI: 0218.040MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .04A Time Lag (Slo-Blo) | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 40 mA | 250 VAC | ||||
0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2.5 A | 250 VAC | |||||
0In Stock | Ceramic Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 1 A | 250 VAC | |||||
0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 5 A | 250 VAC | |||||
0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 10 A | 250 VAC | |||||
0In Stock | PCB Mount Fuse | MICRO | Leaded Fuses | 100 mA | 125 VAC | 125 VDC | ||||
Mfr: 0453005.MR TTI: 0453005.MR Littelfuse Availability: 0In Stock14.000 On Order Expected 27-Jan-27 Surface Mount Fuses 125VAC 5A .0125ohms 453 NANO2 | 0In Stock14.000 On Order Expected 27-Jan-27 | SMD Fuses | 6.1 mm x 2.69 mm | 5 A | 125 VAC | 125 VDC | ||||
0In Stock | Automotive Fuses | MEGA | 150 A | 32 VDC | ||||||
0In Stock1.000 On Order Expected 01-Oct-26 | PCB Mount Fuse | Safe-T-Plus | Leaded Fuses | 3 A | 125 VAC | 125 VDC | ||||
0In Stock | Resettable Fuses - PPTC | |||||||||
0In Stock | Resettable Fuses - PPTC | |||||||||
Mfr: 37200630411 TTI: 37200630411 Littelfuse Fuses with Leads - Through Hole 250V .063A IEC TL LBC TR5 SL | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 63 mA | 250 VAC | ||||
Mfr: 37201000431 TTI: 37201000431 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .100A IEC TL LBC TR5 SL | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 100 mA | 250 VAC | ||||
0In Stock | Automotive Fuses | MIDI | 150 A | 58 VDC | ||||||
0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 10 A | 250 VAC | |||||
Mfr: 0476003.MR TTI: 0476003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3A .0277ohms 476 NANO2 | 0In Stock | SMD Fuses | 6.1 mm x 2.69 mm | 3 A | 250 VAC | 125 VDC | ||||
Mfr: 39606300440 TTI: 39606300440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL TL SL .630A TE5 | 0In Stock | PCB Mount Fuse | TE5 | Leaded Fuses | 630 mA | 125 VAC | ||||
0In Stock | Resettable Fuses - PPTC | A45463-000 RF0319-000 | ||||||||
0In Stock | Resettable Fuses - PPTC | D76374-000 RF1669-000 |