Littelfuse - Fuses
27.734 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 100 mA | 250 VAC | |||||
Mfr: 37206300431 TTI: 37206300431 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .630A IEC LBC TR5 SL | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 630 mA | 250 VAC | ||||
Mfr: 2016L030DR TTI: 2016L030DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 2016 .300A SURF MOUNT | 0In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 0154.375DR TTI: 0154.375DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154 | 0In Stock | SMD Fuses | 9.73 mm x 5.03 mm | 375 mA | 125 VAC | 125 VDC | ||||
Mfr: 2920L260/24DR TTI: 2920L260/24DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 2.6A 2920 POLYFUSE SURF MOUNT | 0In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 0476004.MRSN TTI: 0476004.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 4A .01839ohms 476 NANO2 | 0In Stock | SMD Fuses | 6.1 mm x 2.69 mm | 4 A | 250 VAC | 125 VDC | ||||
Mfr: 1210L050/30WR TTI: 1210L050/30WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 30VDC .5A-HD 40A MAX | 0In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 0437001.WRA TTI: 0437001.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | SMD Fuses | 1206 (3216 metric) | 1 A | 63 VAC | 63 VDC | ||||
0In Stock | SMD Fuses | 1206 (3216 metric) | 2 A | 125 VAC | 125 VDC | |||||
Mfr: 0438002.WRGT TTI: 0438002.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 2A 32V 0603 FAST ACTING | 0In Stock | SMD Fuses | 0603 (1608 metric) | 2 A | 12 VAC | 32 VDC | ||||
Mfr: 1206L600SLWR TTI: 1206L600SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6 VDC 6A-HD 50A MAX | 0In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 2920L260/33DR TTI: 2920L260/33DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 33 V 2.6A-HD 40A MAX | 0In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 0501010.WR TTI: 0501010.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 10A 1206 High Current | 0In Stock | SMD Fuses | 1206 (3216 metric) | 10 A | 32 VDC | |||||
Mfr: 0154.250DRL TTI: 0154.250DRL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .250A | 0In Stock | SMD Fuses | 9.73 mm x 5.03 mm | 250 mA | 125 VAC | 125 VDC | ||||
Mfr: 021612.5MXEP TTI: 021612.5MXEP Littelfuse Availability: 0In Stock110.000 On Order Expected 20-Jan-27 Cartridge Fuses 250V FA HBC PT 5X20MM RoHS 12.5A | 0In Stock110.000 On Order Expected 20-Jan-27 | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 12.5 A | 250 VAC | ||||
0In Stock | PCB Mount Fuse | PICO II | Leaded Fuses | 2 A | 125 VAC | 125 VDC | ||||
Mfr: 36913150000 TTI: 36913150000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V TL TE5 LL 3.15A | 0In Stock | PCB Mount Fuse | TE5 | Leaded Fuses | 3.15 A | 300 VAC | ||||
Mfr: NANOASMDC020F-2 TTI: NANOASMDC020F-2 Littelfuse Availability: 0In Stock21.000 On Order Expected 20-Jan-27 Resettable Fuses - PPTC .2A 24V Nano SMD AEC-Q200 | 0In Stock21.000 On Order Expected 20-Jan-27 | Resettable Fuses - PPTC | RF2147-000 | |||||||
Mfr: 047101.5MAT1L TTI: 047101.5MAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.5A PICO II | 0In Stock | Axial Lead and Cartridge Fuse | PICO II | Leaded Fuses | 1.5 A | 125 VAC | 125 VDC | |||
0In Stock | Automotive Fuses | MIDI | 50 A | 32 VDC | ||||||
0In Stock | Automotive Fuses | MIDI | 40 A | 32 VDC | ||||||
Mfr: L70QS350.X TTI: L70QS350.X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 350A 700VAC 700VDC FF L70QS POWR-SPEED | 0In Stock | 350 A | 700 VAC | 700 VDC | ||||||
Mfr: 1210L110THYR TTI: 1210L110THYR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 8V 1210 1.1A POLYFUSE SMD THIN | 0In Stock | Resettable Fuses - PPTC | ||||||||
0In Stock | Automotive Fuses | MAXI | 60 A | 32 VDC | ||||||
Mfr: 0452012.MRL TTI: 0452012.MRL Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 452 NANO2 | 0In Stock | SMD Fuses | 6.1 mm x 2.69 mm | 12 A | 72 VAC | 60 VDC |