Littelfuse - Fuses
27.734 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02161.25MXEP TTI: 02161.25MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 1.25 A | 250 VAC | ||||
0In Stock | Automotive Fuses | MAXI | 60 A | 58 VDC | ||||||
0In Stock | Automotive Fuses | MAXI | 80 A | 32 VDC | ||||||
0In Stock | Automotive Fuses | MEGA | 250 A | 32 VDC | ||||||
Mfr: 0473005.YRT1L TTI: 0473005.YRT1L Littelfuse Availability: 0In Stock4.000 On Order Expected 16-Dec-26 Fuses with Leads - Through Hole 125V 5A Slo-Blo | 0In Stock4.000 On Order Expected 16-Dec-26 | PCB Mount Fuse | PICO II | Leaded Fuses | 5 A | 125 VAC | 125 VDC | |||
0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | |||||
0In Stock | SMD Fuses | 3.02 mm x 8.4 mm | 200 mA | 250 VAC | 250 VDC | |||||
Mfr: 0235.250MXP TTI: 0235.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Fast Acting | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 250 mA | 250 VAC | ||||
0In Stock | Automotive Fuses | CNL | 225 A | 32 VAC | 32 VDC | |||||
0In Stock | SMD Fuses | 7.24 mm x 4.32 mm | 1 A | 125 VAC | 125 VDC | |||||
Mfr: 046703.5NR TTI: 046703.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A VFA Slimline | 0In Stock | SMD Fuses | 0603 (1608 metric) | 3.5 A | 32 VAC | 32 VDC | ||||
0In Stock | Automotive Fuses | MEGA | 40 A | 32 VDC | ||||||
0In Stock | SMD Fuses | 0603 (1608 metric) | 2 A | 32 VAC | 32 VDC | |||||
0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | |||||
Mfr: 021612.5MXP TTI: 021612.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 12.5A FA HBC 5X20MM | 0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 12.5 A | 250 VAC | ||||
Mfr: 35821000029 TTI: 35821000029 Littelfuse Availability: 0In Stock100 On Order Expected 09-Dec-26 Cartridge Fuses 500V 10A TD 6.3X32MM | 0In Stock100 On Order Expected 09-Dec-26 | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 10 A | 500 VAC | 500 VDC | |||
Mfr: MICROSMD175F-2 TTI: MICROSMD175F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6 V 1.75A-HD 40A MAX | 0In Stock | Resettable Fuses - PPTC | A00055-000 RF1511-000 | |||||||
0In Stock | Resettable Fuses - PPTC | |||||||||
0In Stock | Automotive Fuses | MEGA | 60 A | 32 VDC | ||||||
0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | |||||
Mfr: 015401.5DRT TTI: 015401.5DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154T | 0In Stock | SMD Fuses | 9.73 mm x 5.03 mm | 1.5 A | 125 VAC | 125 VDC | 576-15401.5T 15401.5T | |||
Mfr: 39111600000 TTI: 39111600000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP 1.6A | 0In Stock | PCB Mount Fuse | TE5 | Leaded Fuses | 1.6 A | 65 VAC | 65 VDC | |||
Mfr: 153.5631.5302 TTI: 153.5631.5302 Littelfuse Availability: 0In StockAutomotive Fuses 30A 32VDC BF1 ORANGE M5 TWO HOLES | 0In Stock | Automotive Fuses | MIDI | 30 A | 32 VDC | |||||
Mfr: 37202500001 TTI: 37202500001 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL .250A TR5 | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 250 mA | 250 VAC | ||||
Mfr: 37012000410 TTI: 37012000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC SL 2A TR5 | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 2 A | 250 VAC |