Littelfuse - Fuses
27.734 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD Fuses | 1206 (3216 metric) | 4 A | 32 VAC | 32 VDC | ||||
Mfr: 0463020.ER TTI: 0463020.ER Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 20A .0027ohms 463 NANO2 | 0In Stock | SMD Fuses | 10.1 mm x 3.05 mm | 20 A | 250 VAC | 100 VDC | |||
0In Stock | Automotive Fuses | ATO Sn | 3 A | 32 VDC | |||||
0In Stock | PCB Mount Fuse | Safe-T-Plus | Leaded Fuses | 125 mA | 125 VAC | 125 VDC | |||
0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 2.5 A | 250 VAC | ||||
Mfr: 0471003.NRT1L TTI: 0471003.NRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A Time | 0In Stock | PCB Mount Fuse | PICO II | Leaded Fuses | 3 A | 125 VAC | 125 VDC | ||
0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 15 A | 250 VAC | ||||
0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | ||||
Mfr: 0218.200MXP TTI: 0218.200MXP Littelfuse Availability: 0In StockCartridge Fuses .2 AMP 250V SLO BLO | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 200 mA | 250 VAC | |||
0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 7 A | 250 VAC | ||||
0In Stock | SMD Fuses | 7.24 mm x 4.32 mm | 3.5 A | 125 VAC | 125 VDC | ||||
Mfr: 0471002.NRT1L TTI: 0471002.NRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A Time | 0In Stock | PCB Mount Fuse | PICO II | Leaded Fuses | 2 A | 125 VAC | 125 VDC | ||
Mfr: 0251005.NRT1L TTI: 0251005.NRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 5A | 0In Stock | PCB Mount Fuse | PICO II | Leaded Fuses | 5 A | 125 VAC | 125 VDC | ||
0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 12 A | 250 VAC | 60 VDC | |||
Mfr: 0217.800MXP TTI: 0217.800MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.8A 5x20mm Fast Acting | 0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 800 mA | 250 VAC | |||
0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2.5 A | 250 VAC | ||||
Mfr: 0324030.HXP TTI: 0324030.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 30A Fast Acting | 0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical Leaded | 30 A | 250 VAC | 125 VDC | ||
0In Stock | Automotive Fuses | MEGA | 175 A | 32 VDC | |||||
Mfr: 0234005.MXP TTI: 0234005.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Medium Acting | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 5 A | 250 VAC | |||
0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical Leaded | 15 A | 250 VAC | 60 VDC | |||
Mfr: 37211600411 TTI: 37211600411 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 1.6A 250V TIME LAG RADIAL LEAD | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 1.6 A | 250 VAC | |||
Mfr: 37211600431 TTI: 37211600431 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 1.6A 250V TIME LAG RADIAL LEAD | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 1.6 A | 250 VAC | |||
0In Stock | Automotive Fuses | MIDI | 60 A | 58 VDC | |||||
Mfr: 2920L400/15MR TTI: 2920L400/15MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 4A Poly 2920 PTC | 0In Stock | Resettable Fuses - PPTC | |||||||
Mfr: 043701.5WRA TTI: 043701.5WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | SMD Fuses | 1206 (3216 metric) | 1.5 A | 63 VAC | 63 VDC |