Littelfuse - Fuses
27.734 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Automotive Fuses | FUSE STRIP | 63 A | 48 VDC | ||||||
0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 3.15 A | 250 VAC | |||||
0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 5 A | 250 VAC | |||||
Mfr: 39114000000 TTI: 39114000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125mA - 4A Fast-Acting Fuse | 0In Stock | PCB Mount Fuse | TE5 | Leaded Fuses | 4 A | 65 VAC | 65 VDC | |||
Mfr: 155.0892.6201 TTI: 155.0892.6201 Littelfuse Availability: 0In StockAutomotive Fuses CFB Series Battery Terminal Fuse | 0In Stock | Automotive Fuses | CF | 200 A | 58 VDC | |||||
0In Stock | Resettable Fuses - PPTC | F21464-000 RF3207-000 | ||||||||
0In Stock | Resettable Fuses - PPTC | 12 D83387-000 | ||||||||
Mfr: 2920L050/72DR TTI: 2920L050/72DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 72 VDC .50A-HD 10A MAX | 0In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: MICROASMDCH035F-2 TTI: MICROASMDCH035F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30 VDC .35A-HD 20A MAX PPTC | 0In Stock | Resettable Fuses - PPTC | RF5163-000 | |||||||
0In Stock | 12.25 mm x 33.4 mm x 19.3 mm | Cylindrical Leaded | 40 A | 500 VAC | ||||||
Mfr: 0504030.MXEP TTI: 0504030.MXEP Littelfuse Availability: 0In StockCartridge Fuses 30A 500VAC 3AB HV W/LEADS | 0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical Leaded | 30 A | 500 VAC | 420 VDC | |||
Mfr: 1210L035/30WR TTI: 1210L035/30WR Littelfuse Availability: 0In StockSurface Mount Fuses 30 V .35A-HD 40A MAX | 0In Stock | SMD Fuses | ||||||||
Mfr: 0304.500HR TTI: 0304.500HR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 277VAC/DC PICO UL913 | 0In Stock | SMD Fuses | 13.71 mm x 6.09 mm | 500 mA | 277 VAC | 277 VDC | ||||
Mfr: ASMDC075F-2 TTI: ASMDC075F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .75A 33VDC 40A 2920 AEC-Q200 | 0In Stock | Resettable Fuses - PPTC | RF4573-000 | |||||||
0In Stock | Automotive Fuses | ATO Sn | 40 A | 32 VDC | ||||||
Mfr: 0805L010/24YR TTI: 0805L010/24YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.10A 24V 0805 | 0In Stock | Resettable Fuses - PPTC | ||||||||
0In Stock | Resettable Fuses - PPTC | |||||||||
Mfr: 021812.5MXP TTI: 021812.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 12.5A 5X20 TL LBC | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 12.5 A | 250 VAC | ||||
0In Stock | Resettable Fuses - PPTC | |||||||||
Mfr: 0875010.MRET1P TTI: 0875010.MRET1P Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 SB PT PB-FREE 10A | 0In Stock | Axial Lead and Cartridge Fuse | 3.6 mm x 10 mm | Cylindrical Leaded | 10 A | 250 VAC | ||||
Mfr: 0440.250WR TTI: 0440.250WR Littelfuse Availability: 0In StockSurface Mount Fuses 125V High I2T 1206 .250A | 0In Stock | SMD Fuses | 1206 (3216 metric) | 250 mA | 125 VAC | 125 VDC | ||||
Mfr: 0440.500WR TTI: 0440.500WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V High I2T 1206 .500A | 0In Stock | SMD Fuses | 1206 (3216 metric) | 500 mA | 63 VAC | 63 VDC | ||||
Mfr: 021501.6TXP TTI: 021501.6TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A IEC TD HBC | 0In Stock | Ceramic Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 1.6 A | 250 VAC | ||||
Mfr: MINIASMDC010F-2 TTI: MINIASMDC010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200 | 0In Stock | Resettable Fuses - PPTC | RF2151-000 | |||||||
0In Stock | Hi-Rel Fuse | PICO | Leaded Fuses | 125 mA | 125 VDC |