• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3.838 Results
3.838 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 2016L030DR
TTI: 2016L030DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 2016 .300A SURF MOUNT

0In Stock

Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
300 mA
60 VDC
600 mA
20 A
2.3 Ohms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: LVR012K-2
TTI: LVR012K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 240V 2Pin T/R LN VOLTAGE PRODUCTS

0In Stock

Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
120 mA
240 VAC/VDC
300 mA
1.2 A
12 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
RF1396-000
Datasheet
Mfr: 1210L110THYR
TTI: 1210L110THYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 8V 1210 1.1A POLYFUSE SMD THIN

0In Stock

Please adjust quantity to Min / Mult value
1210L
SMD/SMT
SMD/SMT
1.1 A
8 VDC
2.2 A
100 A
210 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RGEF250
TTI: RGEF250
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC RGEF250

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
2.5 A
16 VDC
4.7 A
100 A
53 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
C21663-000
RF3221-000
Datasheet
Mfr: 1812L014DR
TTI: 1812L014DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 0.14A 60V 1812

0In Stock

Please adjust quantity to Min / Mult value
1812L
SMD/SMT
SMD/SMT
140 mA
60 VDC
340 mA
10 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0805L050WR
TTI: 0805L050WR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 0.50A 6V 0805

0In Stock

Please adjust quantity to Min / Mult value
0805L
SMD/SMT
SMD/SMT
500 mA
6 VDC
1 A
100 A
850 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0805L010YR
TTI: 0805L010YR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 0.10A 15V 0805

0In Stock

Please adjust quantity to Min / Mult value
0805L
SMD/SMT
SMD/SMT
100 mA
15 VDC
300 mA
100 A
6 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2920L200DR
TTI: 2920L200DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.0A 15V 2920

0In Stock

Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
2 A
15 VDC
4 A
40 A
125 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3371-000
TTI: RKEF185
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 60V 40A 2.60W Radial-leaded Device

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
1.85 A
60 VDC
3.7 A
40 A
250 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0855-000
RF3371-000
Datasheet
Mfr: NANOASMDC020F-2
TTI: NANOASMDC020F-2
Littelfuse
Availability:

0In Stock

21.000 On Order
Expected 20-Jan-27
Resettable Fuses - PPTC .2A 24V Nano SMD AEC-Q200

0In Stock

21.000 On Order
Expected 20-Jan-27
Please adjust quantity to Min / Mult value
nanoASMDC
SMD/SMT
SMD/SMT
200 mA
24 VDC
420 mA
100 A
3.1 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF2147-000
Datasheet
Mfr: RF2697-000
TTI: RXEF135-2
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
300 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
E86281-000
RF2697-000
Datasheet
Mfr: RXEF160K-2
TTI: RXEF160K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax

0In Stock

Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
220 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF2715-000
Datasheet
Mfr: RF0323-000
TTI: SMD030F-2018-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .3A 60V 20A Imax

0In Stock

Please adjust quantity to Min / Mult value
midSMD
SMD/SMT
SMD/SMT
300 mA
60 VDC
800 mA
20 A
2.3 Ohms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
F94061-000
RF0323-000
Datasheet
Mfr: TRF250-145
TTI: TRF250-145
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC .145A 60Vdc MAX 250Vrms MAX

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
145 mA
60 VDC
290 mA
3 A
14 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0021-000
Datasheet
Mfr: TRF250-080U
TTI: TRF250-080U
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC .08A 60Vdc MAX 250Vrms MAX

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
80 mA
60 VDC
160 mA
3 A
33 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0125-000
Datasheet
Mfr: 1206L600SLWR
TTI: 1206L600SLWR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6 VDC 6A-HD 50A MAX

0In Stock

Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
6 A
6 VDC
12 A
50 A
10 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1210L110/16WR
TTI: 1210L110/16WR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 1.10A 1210 PTC

0In Stock

Please adjust quantity to Min / Mult value
1210L
SMD/SMT
SMD/SMT
1.1 A
16 VDC
2.2 A
100 A
210 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2920L260/24DR
TTI: 2920L260/24DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24V 2.6A 2920 POLYFUSE SURF MOUNT

0In Stock

Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
2.6 A
24 VDC
5 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1210L050/30WR
TTI: 1210L050/30WR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30VDC .5A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
1210L
SMD/SMT
SMD/SMT
500 mA
30 VDC
1 A
40 A
900 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2920L260/33DR
TTI: 2920L260/33DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 33 V 2.6A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
2.6 A
33 VDC
5 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 60R025XU
TTI: 60R025XU
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 60V .25A 2.5s

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
3 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RF2663-000
TTI: RXEF040S
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax

0In Stock

Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
400 mA
72 VDC
800 mA
40 A
1.29 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
E76804-000
RF2663-000
Datasheet
Mfr: RF2638-000
TTI: RXEF090-2
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC Radial Lead .9A 72V 40A Imax

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
900 mA
72 VDC
1.8 A
40 A
470 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
A83967-000
RF2638-000
Datasheet
Mfr: RF1336-000
TTI: MINISMDC150F/12-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.5A 12V 100A Imax

0In Stock

Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
1.5 A
12 VDC
2.8 A
100 A
110 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
F47073-000
RF1336-000
Datasheet
Mfr: 122814-000
TTI: LVR012K
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
120 mA
240 VAC/VDC
300 mA
1.2 A
12 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
122814-000
  • ...
  • 9
  • 10
  • 11