Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Automotive SMD | SMD/SMT | SMD/SMT | 1.25 A | 12 VDC | 3.75 A | 40 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | MICROASMDCH125F-2 | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | 1206L | PCB Mount | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 7 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 350 mA | 72 VDC | 700 mA | 10 A | 4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Not Available Online | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 1.7 A | 40 A | 1.6 Ohms | - 40 C | + 125 C | Reel | ||||||||
0In Stock | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 300 mOhms | - 40 C | + 85 C | Reel | ||||||||
0In Stock | AHRL | PCB Mount | Radial | 13 A | 16 VDC | 26 A | 100 A | 5.3 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5002-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 4 A | 16 VDC | 8 A | 50 A | 28 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4990-000 | ||||
Mfr: HVR600P160CF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/600V .160A Telecom | Not Available Online | HVR600 | PCB Mount | Radial | 160 mA | 60 V | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | 250R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 250R120-RAZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM | Not Available Online | 250R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 250R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 30R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: LR4-970H-C65F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Battery Strap 9.0A | Not Available Online | LR4 | Strap Mount | Axial | 9.7 A | 20 V | 100 A | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | LVR | + 85 C | Bulk | RF0233-000 | ||||||||||||||
Not Available Online | VTD | Strap Mount | Axial | 1.7 A | 15 V | 3.4 A | 100 A | 105 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.45 A | 16 V | 100 A | - 40 C | + 85 C | Bulk | |||||||||
Mfr: VTP175ULHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.75A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | RHEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 79 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0130-000 RF3304-000 | |||||
Mfr: RUEF600K-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 V | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E54625-000 RF2734-000 | ||||
Mfr: RUEF800K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 8A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF2743-000 | ||||
Not Available Online | VTD | Strap Mount | Axial | 1.7 A | 15 V | 3.4 A | 100 A | 105 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | SMD | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | E80517-000 RF0321-000 | |||||
0In Stock | PSR | PCB Mount | Radial | Bulk | A04365-000 | |||||||||||||
Mfr: VTP175ULIIF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.75A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | E12081-000 |