Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RHEF | PCB Mount | Radial | 4 A | 16 VDC | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | 719112-000 RF3306-000 | |||||
0In Stock | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.6 A | 100 A | 390 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF4567-000 | |||||
Mfr: RF3260-000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 16V 10A-HD 100A MAX | Not Available Online | Bulk | ||||||||||||||||
Mfr: PICOASMDCH010F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | ASMDC | SMD/SMT | SMD/SMT | 100 mA | 16 VDC | 600 mA | 40 A | 1 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | RF4778-000 | ||||
Mfr: TRF250-110U-B-0.5-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC TRF250-110U-B-0.5-2 | 0In Stock | TRF250 | PCB Mount | Radial | 110 mA | 60 V | 220 mA | 3 A | 5 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF4282-000 | ||||
0In Stock | 2016L | SMD/SMT | SMD/SMT | 3 A | 16 VDC | 5 A | 40 A | 48 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: PICOASMDC010S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 15VDC 20A 0805 AEC-Q200 | 0In Stock | picoASMD | PCB Mount | SMD/SMT | 100 mA | 15 VDC | 300 mA | 20 A | 11 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4561-000 | ||||
Mfr: SMDC030F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC SMDC030F-2 | Not Available Online | SMDC | SMD/SMT | SMD/SMT | 2920 (7450 metric) | + 85 C | Reel | RF4438-000 | ||||||||||
0In Stock | SMDC | PCB Mount | SMD/SMT | 2920 (7351 metric) | + 85 C | Reel | RF4441-000 | |||||||||||
Mfr: SMDC125F/33-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC SMDC125F/33-2 | 0In Stock | SMDC | PCB Mount | SMD/SMT | 1.25 A | 33 VDC | 2.5 A | 40 A | 250 mOhms | - 40 C | + 85 C | Reel | RF4298-000 | |||||
Mfr: 0603L035YR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V .350A POLY SURF MOUNT | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 72R | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Not Available Online | 72R | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: 0603L175SLYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 60 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0805L300SLWR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 3.00A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L350SLTHYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.50A | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RXEF250K-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 130 mOhms 40 A 72 VDC - 40 C+ 85 C | Not Available Online | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF3186-000 | ||||
0In Stock | RKEF | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF3376-000 | |||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 500 mA | 33 VDC | 1.5 A | 70 A | 200 mOhms | 2018 (5050 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | RF5235-000 | ||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1.05 A | 20 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5164-000 | |||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 750 mA | 16 VDC | 2.25 A | 20 A | 100 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5034-000 | |||||
0In Stock | PCB Mount | SMD/SMT | 2.6 A | 24 VDC | 5 A | 40 A | 75 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: RKEF065-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 40A Ammo Pack Radial-leaded Device | 0In Stock | RKEF | Reel | RF1455-000 RF3364-000 | ||||||||||||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 80 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 1812L300MR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1812 3.0A | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 100 A | 40 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |