Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0805L075SLYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 0.75A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 150 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | Automotive SMD | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 3.3 A | 20 A | 500 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | MICROASMDCH110F-2 | |||||
Not Available Online | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 350 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | PICOASMDC075S-2 | ||||||
0In Stock | AHRL | PCB Mount | Radial | 11 A | 16 VDC | 22 A | 100 A | 6.3 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5000-000 | ||||
Not Available Online | AHRL | PCB Mount | Radial | 14 A | 16 VDC | 28 A | 100 A | 4.8 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5003-000 | ||||
Not Available Online | AHRL | PCB Mount | Radial | 15 A | 16 V | 30 A | 100 A | 4.3 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5004-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 5 A | 16 VDC | 10 A | 50 A | 24 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4992-000 | ||||
Mfr: RUEF160S-RA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 30V 40A 0.90W PolySwitch Reset Dev | Not Available Online | RUEF | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | RF1250-000 | ||||||
Not Available Online | RUEF | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | RF1259-000 | |||||||
Not Available Online | VLR | Strap Mount | Axial | D08732-000 | ||||||||||||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V 3A 10.5Ohms | Not Available Online | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0327-000 | ||||
Mfr: RXEF110K-1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.1A 72V 40A Imax | Not Available Online | RXEF | PCB Mount | Radial | 1.1 A | 72 V | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: TRF250-183US TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.183A Uncoated Straight | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 V | 685 mA | 3 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0771-000 | ||||
Mfr: TRF250-183S TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.183A straight | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 VDC | 685 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0769-000 | ||||
Mfr: ASMD050F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .37A 60V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 370 mA | 60 VDC | 980 mA | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1632-000 | |||
0In Stock | 16R | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 16R | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 16R | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Not Available Online | VLP | Strap Mount | Axial | 1.75 A | 16 V | 60 A | - 40 C | + 70 C | ||||||||||
Mfr: 2920L260PR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2920 2.60A POLYFUSE | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 30R | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 60R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 60R | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 1210L075YR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE .750A 1210 | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 400 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | RXEF | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | D44820-000 RF2693-000 |