Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NANOASMDCH035F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 50A 16V PolySwitch Overcurrent Protect | 0In Stock | nanoASMDCH | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 950 mA | 50 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF4646-000 | ||||
Not Available Online | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 1.7 A | 40 A | 1.6 Ohms | - 40 C | + 125 C | Reel | ||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 300 mOhms | - 40 C | + 85 C | Reel | ||||||||
0In Stock | AHRL | PCB Mount | Radial | 13 A | 16 VDC | 26 A | 100 A | 5.3 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5002-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 4 A | 16 VDC | 8 A | 50 A | 28 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4990-000 | ||||
Mfr: ASMD030F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .23A 60V SMD AEC-Q200 | Not Available Online | ASMD | PCB Mount | SMD/SMT | 230 mA | 60 VDC | 590 mA | 10 A | 4.8 Ohms | - 40 C | + 85 C | AEC-Q100 | Reel | RF1631-000 | ||||
Mfr: femtoSMDC008F-02 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 12V 0.08A Ih 14 Ohm | Not Available Online | femtoSMD | SMD/SMT | SMD/SMT | 80 mA | 12 VDC | 200 mA | 40 A | 14 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF2226-000 | ||||
Mfr: PICOSMDC110S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 170 mOhms 40 A 6 VDC - 40 C+ 85 C | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | Reel | RF1696-000 | |||||
Mfr: ASMD150F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.27A 16V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 1.27 A | 16 VDC | 2.95 A | 40 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1637-000 | |||
0In Stock | 72R | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: MICROSMDCH010F-02 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 30Vdc 10A MINI-SMD | 0In Stock | microSMD | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 350 mA | 10 A | 11 Ohms | - 40 C | + 85 C | Reel | RF1515-000 | |||||
0In Stock | 250S | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 13 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: femtoSMDC005F-02 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 15V 0.05A Ih 30 Ohm | Not Available Online | femtoSMD | SMD/SMT | SMD/SMT | 50 mA | 15 VDC | 150 mA | 40 A | 30 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF2057-000 | ||||
Not Available Online | MXP | Strap Mount | SMD/SMT | - 40 C | + 60 C | Bulk | RF2322-000 | |||||||||||
Mfr: TRF250-183-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 100V 10A 2.2Ohms | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 VDC | 685 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF1809-000 | ||||
0In Stock | BD540 | Holder | Blade | 21 A | 16 VDC | 40 A | 100 A | 4.4 mOhms | - 40 C | + 125 C | 10.55 mm | Bulk | RF2594-000 | |||||
Mfr: 0402L035SLKR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .350A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 700 mA | 40 A | 700 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0805L175SLYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.75A | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 55 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | SMD | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | E80517-000 RF0321-000 | |||||
0In Stock | AHRF | PCB Mount | Radial | 4 A | 16 VDC | 7.4 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | E33413-000 RF3335-000 | ||||
0In Stock | AHRF | PCB Mount | Radial | 7.5 A | 16 V | 14.8 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | A10228-000 RF3198-000 | ||||
0In Stock | PSR | PCB Mount | Radial | Bulk | A04365-000 | |||||||||||||
0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | RF3250-000 | ||||||
Mfr: TRF250-120T TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16 Ohms 3 A 60 V - 40 C+ 85 C | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0013-000 |