• Resettable Fuses - PPTC

AHEF - Littelfuse - Resettable Fuses - PPTC

7 Results
7 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: AHEF100
TTI: AHEF100
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1A 32V High Temp AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
1 A
32 VDC
1.9 A
100 A
430 mOhms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Bulk
RF1046-000
RF3356-000
Datasheet
Mfr: AHEF750
TTI: AHEF750
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 7.5A 32V High Temp AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
7.5 A
32 VDC
15 A
100 A
23 mOhms
- 40 C
+ 85 C
10.9 mm
AEC-Q100
Bulk
RF1040-000
RF3359-000
Datasheet
Mfr: AHEF500
TTI: AHEF500
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 5A 32V High Temp AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
5 A
32 VDC
10 A
100 A
40 mOhms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Bulk
RF1039-000
RF3358-000
Datasheet
Mfr: AHEF300
TTI: AHEF300
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 3A 32V High Temp AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
3 A
32 VDC
6 A
100 A
110 mOhms
- 40 C
+ 85 C
5.84 mm
AEC-Q100
Bulk
RF1038-000
RF3357-000
Datasheet
Mfr: AHEF070
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .7A 32V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
700 mA
32 VDC
1.4 A
100 A
350 mOhms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Bulk
RF1045-000
RF3355-000
Datasheet
Mfr: AHEF050
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .5A 32V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
500 mA
32 VDC
1 A
100 A
1.1 Ohms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Bulk
RF1044-000
RF3055-000
Datasheet
Mfr: AHEF1000
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 10A 32V High Temp AEC-Q200

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
10 A
32 VDC
20 A
100 A
16 mOhms
- 40 C
+ 85 C
10.9 mm
AEC-Q100
Bulk
RF1041-000
RF3360-000