miniASMD - Littelfuse - Resettable Fuses - PPTC
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MINIASMDC075F/24-2 TTI: MINIASMDC075F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2156-000 | |||
Mfr: MINIASMDC050F-2 TTI: MINIASMDC050F-2 Littelfuse Availability: 0In Stock96.000 On Order Expected Resettable Fuses - PPTC .5A 24V Mini SMD AEC-Q200 | 0In Stock96.000 On Order Expected | miniASMD | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2155-000 | |||
Mfr: RF2158-000 TTI: MINIASMDC110F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.1A 24V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2158-000 | |||
Mfr: MINIASMDC020F-2 TTI: MINIASMDC020F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .2A 30V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2153-000 | |||
Mfr: MINIASMDC010F-2 TTI: MINIASMDC010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 12.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2151-000 | |||
Mfr: MINIASMDC014F-2 TTI: MINIASMDC014F-2 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .14A 60V Mini SMD AEC-Q200 | Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2152-000 | |||
Mfr: MINIASMDC150F/16-2 TTI: MINIASMDC150F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2160-000 | |||
Mfr: MINIASMDC030F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .3A 30V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2154-000 | |||
Mfr: MINIASMDC125F/16-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.25 A | 16 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2159-000 | |||
Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | |||||||
Mfr: MINIASMDC150F/24-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 24V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2161-000 | |||
0In Stock | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||||
Mfr: MINIASMDC200F/16-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | miniASMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | RF4161-000 | ||||||||||
0In Stock | miniASMD | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 2.8 A | 1812 (4532 metric) | - 40 C | + 85 C | RF4568-000 | ||||||||
Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 70 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | |||||||
Mfr: MINIASMDC260F/16-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.6A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 2.6 A | 16 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2162-000 | |||
0In Stock | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.6 A | 100 A | 390 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF4567-000 | |||||
Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | |||||||
0In Stock | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 12 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | RF4569-000 | ||||||||
Mfr: MINIASMDC110F/16-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.1A 16V Mini SMD AEC-Q200 | Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2157-000 | |||
0In Stock | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 13.2 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | RF4570-000 | ||||||||
Not Available Online | miniASMD | PCB Mount | SMD/SMT | 1206 (3216 metric) | ||||||||||||||
Not Available Online | miniASMD | SMD/SMT | Solder | 120 mA | 15 VDC | 300 mA | 20 A | 9 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | PICOASMDC012S-2 | ||||||
Not Available Online | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 12 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | ||||||||
Not Available Online | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 13.2 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 |
- 1
- 2