Littelfuse - NTC Thermistors
1.191 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GL | 3499 K | 5 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1.5 in | 0.07 in | 0.5 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 5 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
0In Stock | USUR | 3892 K | 50 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
Not Available Online | USX | 3892 K | 10 kOhms | 10 % | PCB Mount | Radial | - 80 C | + 150 C | 0.14 in | 1.75 in | 0.14 in | 0.14 in | Bulk | NXUG103K3T1FFC001 | ||||||
0In Stock | USUR | 3892 K | 100 kOhms | 20 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
0In Stock | 3892 K | 5 kOhms | 10 % | PCB Mount | Axial | - 80 C | + 300 C | DO-35-2 | Bulk | |||||||||||
0In Stock | 3892 K | 10 kOhms | 5 % | Through Hole | Radial | - 80 C | + 150 C | 3.81 mm | Bulk | |||||||||||
Not Available Online | 3892 K | 10 kOhms | 30 mW | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | ||||||||||||
0In Stock | 3892 K | 100 kOhms | 10 % | PCB Mount | Axial | - 80 C | + 300 C | DO-35-2 | Bulk | |||||||||||
0In Stock | 3320 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | Bulk | |||||||||||
0In Stock | 10 kOhms | Through Hole | Radial | - 55 C | + 125 C | Bulk | ||||||||||||||
Not Available Online | ||||||||||||||||||||
0In Stock | PS | 3892 K | 50 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | PT | 3892 K | 20 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | GET | 4140 K | 100 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 3892 K | 25 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | GS | 3435 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | Bulk | ||||||||||
0In Stock | GS | 3047 K | 200 Ohms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | GS | 3518 K | 2 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | Bulk | ||||||||||
Not Available Online | GS | 3977 K | 30 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | GS | 3613 K | 5 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | Bulk | ||||||||||
0In Stock | GT | 3435 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 260 C | 0.039 in | 1.089 in | 0.039 in | 0.089 in | ||||||||
0In Stock | GT | 3977 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.039 in | 1.089 in | 0.039 in | 0.089 in | Bulk | |||||||
Not Available Online | GT | 3977 K | 50 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 260 C | 0.039 in | 0.089 in | Bulk | |||||||||
0In Stock | GL | 3348 K | 1 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1 in |