Littelfuse - NTC Thermistors
1.191 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GET | 3419 K | 2 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 3892 K | 200 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | JL | 3892 K | 50 kOhms | 0.5 C | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | DC | 3419 K | 1 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | 1 in | 0.125 in | 0.125 in | Bulk | |||||||
0In Stock | DC | 3892 K | 5 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | |||||||||||
Not Available Online | SM | 4140 K | 250 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | ||||||||
0In Stock | SM | 3892 K | 30 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | 0.06 in | 0.06 in | |||||||
0In Stock | SM | 3419 K | 5 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Bulk | |||||||
0In Stock | 4369 K | 1 mOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||||
Not Available Online | 4140 K | 20 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.11 in | 0.17 in | Bulk | ||||||||||
0In Stock | 3320 K | 2.186 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 0.16 in | Bulk | ||||||||||
Not Available Online | GET | 3419 K | 3.3 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 3575 K | 40 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | ||||||||
0In Stock | 3320 K | 5 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||||
Not Available Online | SM | 2941 K | 2.5 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | ||||||||
0In Stock | GET | 3892 K | 100 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | NGD3104F3T1NLB001 | |||||
0In Stock | GET | 3892 K | 20 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 4140 K | 230 kOhms | 2 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GR | 3499 K | 1 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.09 in | 1.16 in | 0.09 in | 0.16 in | Bulk | |||||||
Not Available Online | GR | 3977 K | 3 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.09 in | 0.16 in | Bulk | |||||||||
0In Stock | GT | 3499 K | 2 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 260 C | 0.039 in | 1.089 in | 0.039 in | 0.089 in | ||||||||
Not Available Online | GL | 3977 K | 10 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 0.5 in | ||||||||||
0In Stock | 3892 K | 20 kOhms | 10 % | PCB Mount | Axial | - 80 C | + 300 C | DO-35-2 | Bulk | |||||||||||
0In Stock | 3892 K | 5 kOhms | 0.2 C | Through Hole | Radial | - 80 C | + 150 C | Bulk | ||||||||||||
0In Stock | 3892 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 200 C | Bulk |