Littelfuse - NTC Thermistors
1.191 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LR | 3250 K | 500 Ohms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Reel | ||||||
Not Available Online | MM | 3892 K | 20 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | |||||||
Not Available Online | PR | 3892 K | 5 kOhms | 0.05 C | PCB Mount | Radial | - 55 C | + 80 C | 0.095 in | Bulk | |||||||||
Not Available Online | GET | 3892 K | 12 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | |||||||
Not Available Online | GET | 3575 K | 12 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | |||||||
Not Available Online | GET | 3810 K | 30 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | |||||||
Not Available Online | SM | 4369 K | 1 MOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | GQ | - 55 C | + 250 C | ||||||||||||||||
Not Available Online | SM | 3419 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | 102BG1J-R0 | ||||||||||||||||||
Not Available Online | USP | ||||||||||||||||||
Not Available Online | USP | ||||||||||||||||||
Not Available Online | USP | ||||||||||||||||||
Not Available Online | USX | ||||||||||||||||||
Not Available Online | LC | 2 kOhms | 10 % | Off-Board | Wire Lead | 2.413 mm | |||||||||||||
Not Available Online | USP | ||||||||||||||||||
Not Available Online | USP | ||||||||||||||||||
Not Available Online | SM | 3419 K | 5 kOhms | 10 % | PCB Mount | SMD/SMT | + 25 C | + 220 C | 0.06 in | 0.135 in | Bulk | ||||||||
Not Available Online | USP | 100 kOhms | 0.01 C | + 25 C | + 105 C | Bulk | |||||||||||||
Not Available Online | KR | ||||||||||||||||||
Not Available Online | LR | PCB Mount | SMD/SMT | ||||||||||||||||
Not Available Online | BC | 2.2 kOhms | |||||||||||||||||
Not Available Online | USP | ||||||||||||||||||
Not Available Online | LR | ||||||||||||||||||
Not Available Online | USP |