Littelfuse - NTC Thermistors
1.191 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PT | 4140 K | 50 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Not Available Online | PW | 3892 K | 1 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 150 C | 0.125 in | Bulk | ||||||||||
Not Available Online | PW | 3892 K | 2.252 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | DC | 3892 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | 1 in | 0.125 in | 0.125 in | Bulk | NXUJ103K3T1NFB001 | ||||||
Not Available Online | DC | 3892 K | 20 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | Bulk | ||||||||||
Not Available Online | HM | 3892 K | 15 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.0603 in | 0.135 in | Bulk | ||||||||
0In Stock | USUG1000 | 3892 K | 30 kOhms | 20 mW | 10 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | |||||||
Not Available Online | WM | 3892 K | 50 kOhms | 1 C | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | ||||||||
Not Available Online | GET | 3892 K | 220 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | ||||||||
Not Available Online | GET | 4140 K | 330 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 3892 K | 5 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 2941 K | 1 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 220 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | SM | 3320 K | 2.186 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | ||||||||
0In Stock | GET | 3419 K | 2.5 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 3892 K | 30 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | AC | 3435 K | 10 kOhms | 1 % | PCB Mount | Radial | - 55 C | + 125 C | 0.14 in | 0.675 | 0.14 in | 0.14 in | Bulk | |||||||
0In Stock | GP | 3695 K | 10 kOhms | 2 % | PCB Mount | Radial | - 55 C | + 250 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | |||||||
0In Stock | LC | 3892 K | 30 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | ||||||||||
0In Stock | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 105 C | 0.25 in | 25.25 in | 0.25 in | 1.25 in | Bulk | NPSTH103F3V2FDM01 | ||||||
Not Available Online | GS | 3977 K | 5 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | Bulk | ||||||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | USP | 3977 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 105 C | 0.1772 in | 9.1811 in | 0.1772 in | 1.1811 in | Bulk | |||||||
0In Stock | USP | 3892 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 105 C | 0.16 in | 13.3 in | 0.4 in | 1.3 in | Bulk | |||||||
0In Stock | 3892 K | 100 kOhms | 3 % | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk |