MM - Littelfuse - NTC Thermistors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MM | 3419 K | 3 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | ||||||||
0In Stock | MM | 3892 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | 0.053 in | 0.049 in | Bulk | ||||||
0In Stock | MM | 3419 K | 5 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | ||||||||
0In Stock | MM | 3892 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.053 in | 0.075 in | 0.053 in | 0.049 in | Bulk | NSMM103F3T1NHB001 | ||||||
0In Stock | MM | 3892 K | 100 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.053 in | 0.075 in | 0.053 in | 0.049 in | Bulk | |||||||
Not Available Online | MM | 3575 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | ||||||||
0In Stock | MM | 3320 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | LL-31-2 | 0.053 in | 0.075 in | 0.053 in | 0.049 in | Bulk | ||||||
Not Available Online | MM | 4140 K | 250 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | ||||||||
0In Stock | MM | 3892 K | 20 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | ||||||||
Not Available Online | MM | 3892 K | 2.186 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | ||||||||
Not Available Online | MM | 3892 K | 20 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | ||||||||
Not Available Online | MM | |||||||||||||||||||
Not Available Online | MM | |||||||||||||||||||
Not Available Online | MM | 3892 K | 100 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | ||||||||
Not Available Online | MM | 4140 K | 100 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk |