Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGEF1400-1 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 14A 16V | 0In Stock | RGEF | PCB Mount | Radial | 14 A | 16 V | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF3269-000 | ||||
0In Stock | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2678-000 | |||||
0In Stock | 0805L | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 80 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0409-000 RF2778-000 | |||||
Mfr: 1206L110/16WR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.10A 1206 PTC | 0In Stock | 1206L | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | miniASMD | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 2.8 A | 1812 (4532 metric) | - 40 C | + 85 C | RF4568-000 | ||||||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 25 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 420 mA | 100 A | 2.6 Ohms | - 40 C | + 85 C | Reel | ||||||||
Mfr: 2920L600/16MR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16 V 6A-HD 40A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 6 A | 16 VDC | 12 A | 40 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | 0603L | SMD/SMT | SMD/SMT | 30 mA | 36 V | 90 mA | 40 A | 50 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1210L | SMD/SMT | SMD/SMT | 200 mA | 72 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: HVR600P160CMF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/600V .160A Telecom | Not Available Online | HVR600 | PCB Mount | Radial | 160 mA | 60 V | 320 mA | 3 A | 10 Ohms | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: HVR250P120UF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/250V .120A Telecom | Not Available Online | HVR250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 3.8 mm | Ammo Pack | |||||
Not Available Online | 60R | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 0.51 mm | |||||||
Mfr: RXEF375K-0.16 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 72V 40A Imax | Not Available Online | RXEF | PCB Mount | Radial | 3.75 A | 72 V | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: LVR005NS-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .05A 240VAC 20/1A Imax | Not Available Online | LVR | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1524-000 | ||||
Not Available Online | BD280 | Holder | Blade | 8 A | 14 VDC | 13 A | 10 A | 13.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0102-000 | |||||
Not Available Online | BD280 | Holder | Blade | 16 A | 14 VDC | 26 A | 20 A | 4.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0092-000 | |||||
Mfr: TRF250-055UT TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 25Ohms | 0In Stock | TRF250 | PCB Mount | Radial | 55 mA | 60 VDC | 170 mA | 3 A | 35 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF1647-000 | ||||
Mfr: TRF250-120US-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 10Ohms | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0431-000 | ||||
Mfr: TRF600-400 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 1.45Ohms | 0In Stock | TRF600 | PCB Mount | Radial | 400 mA | 60 VDC | 1 A | 3 A | 1.9 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0965-000 | ||||
0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0029-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 500 mA | 30 VDC | 900 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.8 mm | Reel | C78631-000 RF3297-000 | |||||
Mfr: RUEF600K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF2754-000 |