Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGRF | PCB Mount | Radial | 14 A | 16 VDC | 27.3 A | 100 A | 6.7 mOhms | - 40 C | + 85 C | 10.9 mm | AEC-Q100 | Bulk | C62521-000 RF3292-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 6 A | 16 VDC | 10.7 A | 100 A | 32 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | E44661-000 RF3278-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 7 A | 16 VDC | 13.2 A | 100 A | 22 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | A55341-000 RF3280-000 | ||||
Not Available Online | RHEF | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | Bulk | A51330-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | 339550-000 RF2629-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0106-000 | |||||
Mfr: RUEF900K-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 9A 30V 40A Imax | Not Available Online | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | C50617-000 RF2727-000 | ||||
0In Stock | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0616-000 RF2676-000 | |||||
Not Available Online | PCB Mount | Radial | Bulk | 260409-000 | ||||||||||||||
Not Available Online | RFS | PCB Mount | Radial | |||||||||||||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 800 mA | 33 VDC | 2 A | 70 A | 100 mOhms | 2018 (5050 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | RF5236-000 | ||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 480 mA | 20 A | 700 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5161-000 | |||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 350 mA | 72 VDC | 700 mA | 10 A | 4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: FEMTOASMDCH005F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .05A 16VDC 40A 0603 AEC-Q200 | 0In Stock | SMD/SMT | SMD/SMT | 50 mA | 16 VDC | 250 mA | 40 A | 30 Ohms | 0603 (1801 metric) | - 40 C | + 125 C | Reel | RF5289-000 | |||||
0In Stock | Automotive SMD | SMD/SMT | SMD/SMT | 750 mA | 12 VDC | 2.25 A | 40 A | 460 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | NANOASMDCH075F-2 | |||||
Not Available Online | Automotive SMD | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 4.5 A | 40 A | 250 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | MICROASMDCH150F-2 | |||||
Not Available Online | Automotive SMD | SMD/SMT | SMD/SMT | 1.25 A | 12 VDC | 3.75 A | 40 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | MICROASMDCH125F-2 | |||||
0In Stock | 1210L | PCB Mount | SMD/SMT | 50 mA | 90 VDC | 150 mA | 10 A | 50 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: 0603L025YR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 9V .250A POLY SURF MOUNT | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 250 mA | 9 VDC | 550 mA | 40 A | 3 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0402L035SLKR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .350A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 700 mA | 40 A | 700 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: femtoSMDC005F-02 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 15V 0.05A Ih 30 Ohm | Not Available Online | femtoSMD | SMD/SMT | SMD/SMT | 50 mA | 15 VDC | 150 mA | 40 A | 30 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF2057-000 | ||||
Mfr: ASMDC185F/33-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 33VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF4575-000 | |||
Mfr: FEMTOASMDC005F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .05A 15VDC 10A 0603 AEC-Q200 | 0In Stock | femtoASMD | PCB Mount | SMD/SMT | 50 mA | 15 VDC | 150 mA | 10 A | 30 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4558-000 | ||||
Mfr: PICOASMDC012S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 15VDC 20A 0805 AEC-Q200 | 0In Stock | picoASMD | SMD/SMT | Solder | 120 mA | 15 VDC | 300 mA | 20 A | 9 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF4562-000 | |||
Not Available Online | RKEF | + 85 C | Reel | RF4481-000 |