Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGEF300K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 3A 16V 100A Imax | 0In Stock | RGEF | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | Reel | RF3227-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | RF3250-000 | ||||||
Mfr: TRF250-120T TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16 Ohms 3 A 60 V - 40 C+ 85 C | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0013-000 | ||||
0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | D48481-000 | ||||||
Mfr: TS250-130F-RC-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Polyswitch 0.26A | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 17 Ohms | - 40 C | + 85 C | Reel | C20561-000 | ||||||
Not Available Online | RHEF | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | Bulk | A51330-000 | ||||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | D34159-000 | |||||
0In Stock | VTP | Strap Mount | Axial | 1.7 A | 16 V | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | E04213-000 RF0169-000 | ||||||
0In Stock | RGEF | PCB Mount | Radial | 10 A | 16 VDC | 17 A | 100 A | 10.2 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D37551-000 RF3261-000 | |||||
Mfr: TD1115-T33-G2H TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TD1115 | Strap Mount | Axial | Bulk | A94391-000 | ||||||||||||
Mfr: RGEF1200-1 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 12A 16V 18AWG 100A Imax | 0In Stock | RGEF | PCB Mount | Radial | 12 A | 16 VDC | 20.4 A | 100 A | 8.6 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0633-000 RF3267-000 | ||||
Mfr: RGEF400-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 100A Ammo Pack RLINE | 0In Stock | RGEF | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF1456-000 RF3229-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 5 A | 16 V | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | Bulk | RF0070-000 RF3234-000 | ||||||
0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | RF0113-000 RF3247-000 | ||||||
0In Stock | RGEF | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | Bulk | RF0114-000 RF3257-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0676-000 RF2753-000 | |||||
Mfr: RUSBF075-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 1.3A 6V | 0In Stock | RUSBF | PCB Mount | Radial | 750 mA | 6 VDC | 1.3 A | 40 A | 230 mOhms | - 40 C | + 85 C | 5.9 mm | Reel | RF3381-000 | ||||
Mfr: RUEF900K-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 9A 30V 40A Imax | Not Available Online | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | C50617-000 RF2727-000 | ||||
0In Stock | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0616-000 RF2676-000 | |||||
Not Available Online | PCB Mount | Radial | Bulk | 260409-000 | ||||||||||||||
Not Available Online | RFS | PCB Mount | Radial | |||||||||||||||
Mfr: 1206L200PR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1206 2.0A | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 3.5 A | 100 A | 80 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MICROSMDCH010F-02 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 30Vdc 10A MINI-SMD | 0In Stock | microSMD | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 350 mA | 10 A | 11 Ohms | - 40 C | + 85 C | Reel | RF1515-000 | |||||
Mfr: 1812L260/12MR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 12V POLY SURF MOUNT 1812 2.6A | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 2.6 A | 12 VDC | 5 A | 100 A | 55 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: LVR008NS-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 0In Stock | LVR | PCB Mount | Radial | 80 mA | 120 VAC/VDC | 190 mA | 20 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1973-000 |