Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 60R | PCB Mount | Radial | 650 mA | 60 V | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 0.51 mm | Bulk | ||||||
Mfr: TSM250-130F-2 TTI: TSM250-130F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V 3A 130mA | 0In Stock | TSM250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 9 Ohms | - 40 C | + 85 C | Reel | RF4825-000 | |||||
Mfr: RF1343-000 TTI: RF1343-000 Littelfuse Availability: 0In Stock135.000 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 48 V .12A-HD 10A MAX | 0In Stock135.000 On Order Expected 20-Jan-27 | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1344-000 TTI: RF1344-000 Littelfuse Availability: 0In Stock123.000 On Order Expected Resettable Fuses - PPTC 48 V .16A-HD 10A MAX | 0In Stock123.000 On Order Expected | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1238-000 TTI: RF1238-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 33 V 1.85A-HD 40A MAX | 0In Stock | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1181-000 TTI: RF1181-000 Littelfuse Availability: 0In Stock19.500 On Order Expected Resettable Fuses - PPTC 24 V .75A-HD 40A MAX | 0In Stock19.500 On Order Expected | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1345-000 TTI: RF1345-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24 V .2A-HD 100A MAX | 0In Stock | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1404-000 TTI: RF1404-000 Littelfuse Availability: 12.000In Stock60.000 On Order Expected 01-Oct-26 Resettable Fuses - PPTC 13 V .75A-HD 40A MAX | 12.000In Stock60.000 On Order Expected 01-Oct-26 | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1410-000 TTI: RF1410-000 Littelfuse Availability: 0In Stock2.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 6 V 2.0A-HD 40A MAX | 0In Stock2.000 On Order Expected 27-Jan-27 | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 4 A | 100 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | MINISMDC200F-2 | |||||
Mfr: RF2634-000 TTI: RF2634-000 Littelfuse Availability: 0In Stock6.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC 72V .4A-HD 40A MAX | 0In Stock6.000 On Order Expected 13-Jan-27 | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
0In Stock | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: RF1182-000 TTI: RF1182-000 Littelfuse Availability: 0In Stock9.000 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 24 V 1.1A-HD 40A MAX | 0In Stock9.000 On Order Expected 20-Jan-27 | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1347-000 TTI: RF1347-000 Littelfuse Availability: 0In Stock30.000 On Order Expected 23-Dec-26 Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX | 0In Stock30.000 On Order Expected 23-Dec-26 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 100 A | 800 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: SPK150-0640 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | SPK | PCB Mount | Radial | Bulk | 044793-000 | ||||||||||||
Not Available Online | LT | Strap Mount | Axial | 1 A | 24 V | 2.5 A | 100 A | 260 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | VLP | Strap Mount | Axial | 2.7 A | 16 V | 6.5 A | 18 mOhms | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | VLP | Strap Mount | Axial | 2.1 A | 16 V | 5 A | 30 mOhms | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | VLP | Strap Mount | Axial | 2.2 A | 16 V | 5.3 A | 29 mOhms | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.6 A | 6 V | 3.2 A | 40 A | 115 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | D92206-000 | |||||||||||||
Mfr: ASMD100F/33-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC AUTOMOTIVE POLY SWITCH | Not Available Online | ASMD | PCB Mount | SMD/SMT | 900 mA | 33 V | 2.16 A | 40 A | 480 mOhms | - 40 C | + 85 C | Reel | C52753-000 | |||||
Mfr: HVR250P180UF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/250V .180A Telecom | Not Available Online | HVR250 | PCB Mount | Radial | 180 mA | 60 V | 650 mA | 10 A | 2 Ohms | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: PSR-23649-2K TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PSR | PCB Mount | Radial | Reel | 176085-000 | ||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | 158539-000 | |||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | 175378-000 |