0603L - Littelfuse - Resettable Fuses - PPTC
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0603L | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L002/60YR TTI: 0603L002/60YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 24 V .04A-HD 20A MAX | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 20 mA | 60 VDC | 60 mA | 40 A | 70 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Tray | ||||
0In Stock | 0603L | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 40 A | 680 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: 0603L010YR TTI: 0603L010YR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 15V 0603 .100A POLY SURF MOUNT | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 6 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0603L004YR TTI: 0603L004YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V .035A 0603 PTC | 0In Stock | 0603L | PCB Mount | SMD/SMT | 40 mA | 24 VDC | 120 mA | 20 A | 40 Ohms | - 40 C | + 85 C | Reel | |||||
0In Stock | 0603L | SMD/SMT | SMD/SMT | 30 mA | 36 V | 90 mA | 40 A | 50 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 0603L | SMD/SMT | SMD/SMT | 80 mA | 15 VDC | 200 mA | 40 A | 12 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 0603L | SMD/SMT | SMD/SMT | 10 mA | 60 VDC | 50 mA | 40 A | 100 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L025YR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 9V .250A POLY SURF MOUNT | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 250 mA | 9 VDC | 550 mA | 40 A | 3 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 0603L | SMD/SMT | SMD/SMT | 30 mA | 36 VDC | 90 mA | 40 A | 50 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L035YR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V .350A POLY SURF MOUNT | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Not Available Online | 0603L | PCB Mount | SMD/SMT | 350 mA | 6 V | 750 mA | 40 A | - 40 C | + 85 C | ||||||||
Mfr: 0603L010YR. TTI: Not Assigned Littelfuse Cut Tape Resettable Fuses - PPTC PTC 15V 0603 .100A POLY SURF MOUNT | Not Available Online | 0603L | PCB Mount | SMD/SMT | 100 mA | 15 V | 300 mA | 40 A | 6 Ohms | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 0603L050WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 6V POLY 0603 0.5A | Not Available Online | 0603L | PCB Mount | SMD/SMT | 500 mA | 6 V | 1 A | 40 A | 680 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L004YR-A TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | 0603L | |||||||||||||||
Mfr: 0603L020YR. TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | 0603L | PCB Mount | SMD/SMT | 200 mA | 9 V | 500 mA | 40 A | 3.5 Ohms | - 40 C | + 85 C |