16R - Littelfuse - Resettable Fuses - PPTC
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 16R | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 16R1000GMR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 10A POLY RADIAL LEADS | Not Available Online | 16R | PCB Mount | Radial | 10 A | 16 VDC | 17 A | 100 A | 10.2 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | 16R | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 16R | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | 16R | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | 16R | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | 16R | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | 16R | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 16R | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 16R | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 16R | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
0In Stock | 16R | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
Mfr: 16R1100GMR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 11A POLY RADIAL LEADS | Not Available Online | 16R | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Not Available Online | 16R | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Not Available Online | 16R | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 25 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 16R1400SGU TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 14A POLY RADIAL LEADS | Not Available Online | 16R | PCB Mount | Radial | 14 A | 16 V | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: 16R1500SGU TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 15A POLY RADIAL LEADS | Not Available Online | 16R | PCB Mount | Radial | 15 A | 16 V | 25.5 A | 100 A | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 16R | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
Not Available Online | 16R | PCB Mount | Radial | - 40 C | + 85 C | A43865-000 | ||||||||||||
Mfr: 16R800SGPR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 8A POLY RADIAL LEADS | Not Available Online | 16R | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: 16R1100SGPR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 11A POLY RADIAL LEADS | Not Available Online | 16R | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | 16R | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Not Available Online | 16R | PCB Mount | Radial | 4 A | 16 V | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 16R1100SGU TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 11A POLY RADIAL LEADS | Not Available Online | 16R | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: 16R1200SGPR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 12A POLY RADIAL LEADS | Not Available Online | 16R | PCB Mount | Radial | 12 A | 16 V | 20.4 A | 100 A | 8.6 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack |