250R - Littelfuse - Resettable Fuses - PPTC
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 250R | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | 250R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 250R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 250R | PCB Mount | Radial | 180 mA | 60 V | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 250R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 250R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: 250R120-RAZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM | Not Available Online | 250R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
0In Stock | 250R | PCB Mount | Radial | 180 mA | 60 V | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: 250R120-R2ZR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM | 0In Stock | 250R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: 250R120-RCZR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM | 0In Stock | 250R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: 250R120-R1U TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM | Not Available Online | 250R | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: 250R120-R1ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM | Not Available Online | 250R | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: 250R120-R3U TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM | Not Available Online | 250R | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: 250R120-RCU TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM | Not Available Online | 250R | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: 250R145-RAU TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM | Not Available Online | 250R | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Not Available Online | 250R | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | 250R | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | 250R | PCB Mount | Radial | 180 mA | 60 V | 650 mA | 10 A | 4.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | 250R | PCB Mount | Radial | 180 mA | 60 V | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | 250R | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5.1 mm | ||||||
Not Available Online | 250R | PCB Mount | Radial | 80 mA | 60 V | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: 250R120TZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM | Not Available Online | 250R | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: 250R145-RAZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM | Not Available Online | 250R | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: 250R145-RBZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM | Not Available Online | 250R | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: 250R120-R2U TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM | Not Available Online | 250R | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk |
- 1
- 2