AGRF - Littelfuse - Resettable Fuses - PPTC
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGRF | PCB Mount | Radial | 5 A | 16 VDC | 9.4 A | 100 A | 48 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | A12655-000 RF3276-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 14 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Reel | C62950-000 RF3284-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 9 A | 16 V | 16.5 A | 100 A | 14 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | E57345-000 RF3191-000 | ||||
Mfr: AGRF1000-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 10A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 10 A | 16 V | 18.5 A | 100 A | 10.6 mOhms | - 40 C | + 125 C | AEC-Q100 | Reel | F47022-000 RF3286-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 10 A | 16 V | 18.5 A | 100 A | 10.6 mOhms | - 40 C | + 125 C | AEC-Q100 | Bulk | C46435-000 RF3285-000 | |||||
0In Stock | AGRF | PCB Mount | Radial | 14 A | 16 VDC | 27.3 A | 100 A | 6.7 mOhms | - 40 C | + 85 C | 10.9 mm | AEC-Q100 | Bulk | C62521-000 RF3292-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 6 A | 16 VDC | 10.7 A | 100 A | 32 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | E44661-000 RF3278-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 7 A | 16 VDC | 13.2 A | 100 A | 22 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | A55341-000 RF3280-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 8 A | 16 VDC | 15 A | 100 A | 18.1 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | A95482-000 RF3282-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 12 A | 16 VDC | 22.1 A | 100 A | 9.1 mOhms | - 40 C | + 85 C | 10.9 mm | AEC-Q100 | Bulk | D73591-000 RF3290-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 4 A | 16 VDC | 7.6 A | 100 A | 85 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | D54114-000 RF3057-000 | ||||
Mfr: AGRF1100-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 11A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 11 A | 16 V | 20.3 A | 100 A | 93 mOhms | - 40 C | + 125 C | AEC-Q100 | Reel | C80311-000 RF3288-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 11 A | 16 V | 20.3 A | 100 A | 93 mOhms | - 40 C | + 125 C | AEC-Q100 | Bulk | D14148-000 RF3287-000 | |||||
0In Stock | AGRF | PCB Mount | Radial | 8 A | 16 VDC | 15 A | 100 A | 18.1 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Reel | A67809-000 RF3283-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 7 A | 16 VDC | 13.2 A | 100 A | 22 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Reel | C25066-000 RF3281-000 | ||||
Mfr: AGRF1200-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 12A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 12 A | 16 VDC | 22.1 A | 100 A | 9.1 mOhms | - 40 C | + 85 C | 10.9 mm | AEC-Q100 | Reel | C11640-000 RF3291-000 | |||
0In Stock | AGRF | PCB Mount | Radial | 6 A | 16 V | 10.7 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Reel | A17836-000 RF3279-000 | ||||
Mfr: AGRF1400C-0.138 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGRF | PCB Mount | Radial | 14 A | 16 V | 27.3 A | 100 A | 6.7 mOhms | - 40 C | + 125 C | Bulk | E25081-000 | |||||
Mfr: AGRF1400-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 14A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 14 A | 16 VDC | 27.3 A | 100 A | 6.7 mOhms | - 40 C | + 85 C | 10.9 mm | AEC-Q100 | Reel | E93692-000 RF3293-000 | |||
0In Stock | AGRF | PCB Mount | Radial | 8 A | 16 V | 15 A | 100 A | 18.1 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | D44559-000 RF3190-000 | |||||
0In Stock | AGRF | PCB Mount | Radial | 5 A | 16 VDC | 9.4 A | 100 A | 48 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Reel | D40949-000 RF3277-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 4 A | 16 VDC | 7.6 A | 100 A | 85 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Reel | D93577-000 RF3275-000 | ||||
Mfr: AGRF500S-1.0 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGRF | PCB Mount | Radial | 5 A | 16 V | 9.4 A | 100 A | 48 mOhms | - 40 C | + 125 C | Bulk | D29226-000 | |||||
Mfr: AGRF700S-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 16V 7AMP | Not Available Online | AGRF | PCB Mount | Radial | 7 A | 16 V | 13.2 A | 100 A | 22 mOhms | - 40 C | + 125 C | Bulk | E15680-000 | |||||
Mfr: AGRF800S-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 8A | Not Available Online | AGRF | PCB Mount | Radial | 8 A | 16 V | 15 A | 18.1 mOhms | - 40 C | + 125 C | Reel |
- 1
- 2