LT - Littelfuse - Resettable Fuses - PPTC
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LT | Strap Mount | Axial | 1 A | 24 V | 2.5 A | 100 A | 260 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LT | Strap Mount | Axial | 700 mA | 15 V | 1.5 A | 100 A | 340 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | LT | Strap Mount | Axial | 1.9 A | 24 V | 4.2 A | 100 A | 100 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LT | Strap Mount | Axial | 2.6 A | 24 V | 5.2 A | 100 A | 76 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LT | Strap Mount | Axial | 3 A | 24 V | 6.3 A | 100 A | 55 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LT | Strap Mount | Axial | 1.8 A | 24 V | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LT | Strap Mount | Axial | 1 A | 24 V | 2.5 A | 100 A | 260 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LT | Strap Mount | Axial | 1.8 A | 24 V | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LT | Strap Mount | SMD/SMT | 700 mA | 15 VDC | 1.5 A | 100 A | 340 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LT | Strap Mount | Axial | 1.9 A | 24 V | 4.2 A | 100 A | 100 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LT | Strap Mount | Axial | 3.1 A | 24 V | 6 A | 100 A | 55 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LT | 24 V | 100 A | Bulk | |||||||||||||
Mfr: 24LT100SSU TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 24V STRAP TYPE 1.00A POLYFUSE | Not Available Online | LT | Strap Mount | Axial | 1 A | 24 V | 2.5 A | 100 A | 260 mOhms | - 40 C | + 85 C | Bulk | |||||
Not Available Online | LT | Strap Mount | Axial | 1.8 A | 24 V | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C |