LVR - Littelfuse - Resettable Fuses - PPTC
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LVR200S-240 TTI: LVR200S-240 Littelfuse Availability: 250In Stock500 On Order Expected 03-Feb-27 Resettable Fuses - PPTC LVR 240V 2A POLYSWITCH RESET | 250In Stock500 On Order Expected 03-Feb-27 | LVR | PCB Mount | Radial | 2 A | 240 VAC/VDC | 4 A | 20 A | 221 mOhms | - 20 C | + 85 C | 11.4 mm | Bulk | RF3177-000 | ||||
Mfr: 887538-000 TTI: LVR016K Littelfuse Availability: 11.000In StockResettable Fuses - PPTC .16A 240VAC 20/2A Imax | 11.000In Stock | LVR | PCB Mount | Radial | 160 mA | 240 VAC/VDC | 370 mA | 2 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 887538-000 | ||||
18.000In Stock12.000 On Order Expected 18-Nov-26 | LVR | + 85 C | Reel | RF0003-000 | ||||||||||||||
Mfr: 543478-000 TTI: LVR025S Littelfuse Availability: 2.000In StockResettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 2.000In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 20 C | + 85 C | 5.8 mm | Bulk | 543478-000 | ||||
Mfr: RF1252-000 TTI: LVR008NK Littelfuse Availability: 500In StockResettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 500In Stock | LVR | PCB Mount | Radial | 80 mA | 240 VAC/VDC | 190 mA | 1.2 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008K RF1252-000 | ||||
Mfr: RF1251-000 TTI: LVR005NK Littelfuse Availability: 5.500In StockResettable Fuses - PPTC .05A 240VAC 20/1A Imax | 5.500In Stock | LVR | + 85 C | Bulk | RF1251-000 | |||||||||||||
Mfr: RF3176-000 TTI: LVR125S-240 Littelfuse Availability: 8.750In StockResettable Fuses - PPTC LVR 240V 1.25A POLYSWITCH RESET | 8.750In Stock | LVR | PCB Mount | Radial | 1.25 A | 240 VAC/VDC | 2.5 A | 12.5 A | 440 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | RF3176-000 | ||||
Mfr: F27075-000 TTI: LVR025K-2 Littelfuse Availability: 0In Stock60.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 0In Stock60.000 On Order Expected 13-Jan-27 | LVR | PCB Mount | Radial | 250 mA | 240 VAC/VDC | 560 mA | 3.5 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F27075-000 | ||||
Mfr: LVR100S-240 TTI: LVR100S-240 Littelfuse Availability: 0In StockResettable Fuses - PPTC LVR 240V 1A POLYSWITCH RESET | 0In Stock | LVR | PCB Mount | Radial | 1 A | 240 VAC/VDC | 2 A | 10 A | 580 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | RF3175-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E17236-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 80 mA | 120 VAC/VDC | 190 mA | 20 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008S RF1246-000 | |||||
0In Stock | LVR | + 85 C | Reel | RF1732-000 | ||||||||||||||
0In Stock | LVR | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F17956-000 | |||||
Mfr: 657076-000 TTI: LVR025K Littelfuse Availability: 0In StockResettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 250 mA | 240 VAC/VDC | 560 mA | 3.5 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 657076-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 240 VAC/VDC | 300 mA | 1.2 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1396-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 240 VAC/VDC | 300 mA | 1.2 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 122814-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 750 mA | 240 VAC/VDC | 1.5 A | 7.5 A | 839 mOhms | - 40 C | + 85 C | 6.1 mm | Bulk | RF3174-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF1245-000 | |||||
0In Stock | LVR | + 85 C | Bulk | RF0233-000 | ||||||||||||||
Mfr: LVR008NS-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 0In Stock | LVR | PCB Mount | Radial | 80 mA | 120 VAC/VDC | 190 mA | 20 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1973-000 | ||||
Not Available Online | LVR | PCB Mount | Radial | 330 mA | 240 VAC/VDC | 740 mA | 4.5 A | 2.6 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF0713-000 | |||||
0In Stock | LVR | + 85 C | Bulk | RF4176-000 | ||||||||||||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | D34159-000 | |||||
Mfr: LVR005NK-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 0.05A 240V | Not Available Online | LVR | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 31 Ohms | - 20 C | + 85 C | 5.8 mm | Reel | RF1522-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F81914-000 |