TSV250 - Littelfuse - Resettable Fuses - PPTC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSV250-130F-2 TTI: TSV250-130F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.13A | 0In Stock | TSV250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | F59779-000 | |||||
Mfr: TSV250-130F-B-0.5-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.13A | 0In Stock | TSV250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | C27178-000 | |||||
Mfr: TSV250-130-B-0.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .13A 60Vdc max 250V max | Not Available Online | TSV250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Bulk | E23163-000 | |||||
Mfr: TSV250-130-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .13A 60Vdc max 250V max | Not Available Online | TSV250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | 649488-000 | |||||
Mfr: TSV250-130-B-0.5-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .13A 60Vdc max 250V max | Not Available Online | TSV250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | 645028-000 | |||||
Mfr: TSV250-184F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 100V 10A 3Ohms | Not Available Online | TSV250 | PCB Mount | SMD/SMT | 184 mA | 100 V | 690 mA | 3 Ohms | - 40 C | + 85 C | Bulk | RF1666-000 | ||||||
Mfr: TSV250-184F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 100V 10A 3Ohms | Not Available Online | TSV250 | PCB Mount | SMD/SMT | 184 mA | 100 V | 690 mA | 3 Ohms | - 40 C | + 85 C | Bulk |