VL - Littelfuse - Resettable Fuses - PPTC
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VL | Strap Mount | Axial | 1.75 A | 12 V | 4.2 A | 100 A | 62 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: 12VL175XLU TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC PLYFUSE STRP TYP 1.75A 12V | Not Available Online | VL | Strap Mount | Axial | 1.75 A | 12 V | 4.2 A | 100 A | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | VL | Strap Mount | Axial | 1.75 A | 12 V | 4.2 A | 100 A | 62 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | VL | Strap Mount | Axial | 1.7 A | 12 V | 4.1 A | 100 A | 64 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | VL | Strap Mount | Axial | 2.3 A | 12 V | 5 A | 100 A | 36 mOhms | - 40 C | + 85 C |