VTP - Littelfuse - Resettable Fuses - PPTC
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VTP | Strap Mount | SMD/SMT | 2.1 A | 16 VDC | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | C02426-000 RF3506-000 | ||||||
Mfr: VTP210SUDF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | RF3023-000 | ||||||
Mfr: VTP175ULIIF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.75A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | E12081-000 | ||||||
Not Available Online | VTP | Strap Mount | Axial | 1.45 A | 16 V | 100 A | - 40 C | + 85 C | Bulk | |||||||||
Mfr: VTP175ULHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.75A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VTP | Strap Mount | Axial | 1.7 A | 16 V | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | E04213-000 RF0169-000 | ||||||
0In Stock | VTP | Strap Mount | SMD/SMT | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | RF0222-000 | ||||||
0In Stock | VTP | Strap Mount | SMD/SMT | 1.75 A | 16 VDC | 3.6 A | 100 A | 102 mOhms | - 40 C | + 85 C | Bulk | A57199-000 | ||||||
0In Stock | VTP | Strap Mount | SMD/SMT | 1.75 A | 16 VDC | 3.6 A | 100 A | 102 mOhms | - 40 C | + 85 C | Bulk | D16304-000 RF3519-000 | ||||||
0In Stock | VTP | Strap Mount | SMD/SMT | 1.1 A | 16 VDC | 2.7 A | 100 A | 140 mOhms | - 40 C | + 85 C | Bulk | A35475-000 RF3498-000 | ||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | E10870-000 | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.45 A | 16 V | 100 A | - 40 C | + 85 C | Bulk | E97300-000 | ||||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VTP | Strap Mount | SMD/SMT | 2.1 A | 16 VDC | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | F56527-000 RF3122-000 | ||||||
0In Stock | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | RF0252-000 | ||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | VTP | PCB Mount | SMD/SMT | 1.7 A | 16 V | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | A33463-000 | ||||||
Not Available Online | VTP | Strap Mount | Axial | 2 A | 16 V | 4.7 A | 100 A | 39 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: VTP210SLF-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | VTP | PCB Mount | SMD/SMT | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | RF0213-000 | ||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | ||||||||
Mfr: VTP-210SSUF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: VTP210ULDF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | 694697-000 | ||||||
Mfr: VTP170SX-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.7A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 V | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Reel |