Littelfuse - SCRs
1.311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 600 V | 5 uA | 50 A | 1.3 V | 15 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||
0In Stock | Reel | ||||||||||||||||||
Not Available Online | Sxx06xSx | Tube | |||||||||||||||||
0In Stock | Thyristors | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||||
Not Available Online | Sxx55x | 650 A | 400 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | SMTO-218 | Tube | ||||||
0In Stock | S802ECS | 800 V | 3 uA | 1.5 A | 1.6 V | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Ammo Pack | ||||||
0In Stock | SJxx08xx | 800 V | 8 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||||||
0In Stock | S8X5ECS | 800 V | 500 uA | 500 mA | 1.4 V | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||||
0In Stock | SVxx25xx | Tube | |||||||||||||||||
0In Stock | Thyristors | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||||
0In Stock | Sxx30x | 1.2 kV | 3 mA | 30 A | 750 mV | 30 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-3 | Reel | ||||||||
0In Stock | SJxx08xx | 800 V | 8 A | 1.5 V | 15 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||||||
Not Available Online | Sxx35x | 400 V | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-218 | Tube | ||||||||
0In Stock | Sxx04xSx | 30 A | 600 V | 2 uA | 4 A | 1.6 V | 1 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | S6004VS1TP | ||||
Not Available Online | S6002xS | SMD/SMT | SOT-223-3 | Reel | |||||||||||||||
0In Stock | S802ECS | 800 V | 3 uA | 1.5 A | 1.6 V | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Bulk | ||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | 1.6 kV | 250 A | 1.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | ||||||||||
Not Available Online | 600 V | 5 uA | 50 A | 1.3 V | 15 mA | - 40 C | + 150 C | Through Hole | TO-220R-3 | Tube | |||||||||
Mfr: S4035J81TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSCRs 400V 65A TO218X ISOLATED | Not Available Online | Sxx35x | 400 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
0In Stock | S6002xS | TO-92-2 | Reel | ||||||||||||||||
0In Stock | Sx02xS | 400 V | 1.5 A | 800 mV | 50 uA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | |||||||||
0In Stock | Ammo Pack | ||||||||||||||||||
0In Stock | SJxx25xx | 800 V | 10 uA | 25 A | 1.5 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube |