EC103xx - Littelfuse - SCRs
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 12 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 200 uA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 200 uA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 12 uA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | EC103xx | 1 uA | TO-92 | Ammo Pack | ||||||||||||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 12 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | EC103xx | 1 uA | TO-92 | Ammo Pack | ||||||||||||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | EC103xx | 1 uA | TO-92 | Ammo Pack | ||||||||||||||
0In Stock | EC103xx | 1 uA | TO-92 | Ammo Pack | ||||||||||||||
0In Stock | EC103xx | 1 uA | TO-92 | Ammo Pack | ||||||||||||||
0In Stock | EC103xx | 1 uA | TO-92 | Reel | ||||||||||||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 12 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 12 uA | - 40 C | + 110 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | ||||
Not Available Online | EC103xx | 20 A | 200 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-92-3 (TO-226-3) |
- 1
- 2