• SCRs

S8016xA - Littelfuse - SCRs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: S8016RATP
TTI: S8016RATP
Littelfuse
Availability:

0In Stock

SCRs 800V 16A AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
S8016xA
800 V
20 uA
16 A
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
AEC-Q101
Tube
Datasheet
Mfr: S8016NARP
TTI: S8016NARP
Littelfuse
Availability:

0In Stock

SCRs 800V 16A AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
S8016xA
800 V
20 uA
16 A
1.5 V
30 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-2 (TO-263-2)
AEC-Q101
Reel