Sxx12x - Littelfuse - SCRs
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx12x | 120 A | 800 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Sxx12x | 120 A | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Sxx12x | 10 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | Sxx12x | 120 A | 1 kV | 20 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Sxx12x | 120 A | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Sxx12x | 120 A | 800 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Sxx12x | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx12x | 800 V | 20 uA | 12 A | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | Sxx12x | 120 A | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Sxx12x | 120 A | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Sxx12x | 120 A | 1 kV | 20 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Sxx12x | 120 A | 800 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Sxx12x | 10 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | Sxx12x | 600 V | 10 uA | 12 A | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | Sxx12x | 10 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | Sxx12x | 120 A | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Sxx12x | 400 V | 10 uA | 12 A | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | Sxx12x | 800 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 | Tube | ||||||
0In Stock | Sxx12x | 10 uA | Through Hole | TO-251-3 | Tube | |||||||||||||
0In Stock | Sxx12x | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 | Tube | ||||||
0In Stock | Sxx12x | 10 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | Sxx12x | 20 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | Sxx12x | 120 A | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||
Not Available Online | Sxx12x | 10 uA | Through Hole | TO-220-2 | Bulk | |||||||||||||
Not Available Online | Sxx12x | 120 A | 200 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube |
- 1
- 2