Sxx15x - Littelfuse - SCRs
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx15x | 10 uA | TO-220-2 | Tube | |||||||||||||||
0In Stock | Sxx15x | 20 uA | TO-220-2 | Tube | |||||||||||||||
0In Stock | Sxx15x | Tube | |||||||||||||||||
0In Stock | Sxx15x | 600 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||||
Mfr: S4015L56TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSCRs SCR 400V 15A TO220 Iso | Not Available Online | Sxx15x | Reel | ||||||||||||||||
0In Stock | Sxx15x | 10 uA | TO-220-2 | Tube | |||||||||||||||
Not Available Online | Sxx15x | 225 A | 600 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
Not Available Online | Sxx15x | 225 A | 400 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | |||||||
Not Available Online | Sxx15x | ||||||||||||||||||
Not Available Online | Sxx15x | 225 A | 200 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220 | Reel | ||||||
Not Available Online | Sxx15x | ||||||||||||||||||
Not Available Online | Sxx15x | ||||||||||||||||||
Not Available Online | Sxx15x | 225 A | 800 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S8015LTP | |||||
Not Available Online | Sxx15x | 225 A | 400 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S4015L56TP | |||||
Not Available Online | Sxx15x | 225 A | 800 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | S8015L56TP | |||||
Not Available Online | Sxx15x | 225 A | 600 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S6015LTP | |||||
Not Available Online | Sxx15x | ||||||||||||||||||
Not Available Online | Sxx15x | 225 A | 400 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S4015LTP | |||||
Not Available Online | Sxx15x | 225 A | 200 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||||
Not Available Online | Sxx15x | 225 A | 400 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||||
Not Available Online | Sxx15x | 225 A | 200 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
Not Available Online | Sxx15x | 225 A | 600 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S6015L52TP |