T106 - Littelfuse - SCRs
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | T106 | 400 V | 2 uA | 4 A | 2.5 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-202-3 | Bulk | |||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | |||||||||||||
Not Available Online | T106 | 20 A | 200 V | 2 uA | 4 A | 2.5 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | T106 | 20 A | 400 V | 2 uA | 4 A | 2.2 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | T106 | 20 A | 600 V | 2 uA | 4 A | 2.5 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | T106 | 20 A | 600 V | 2 uA | 2.2 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-202-3 | Tube | |||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | |||||||||||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | |||||||||||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | |||||||||||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | |||||||||||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | |||||||||||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | |||||||||||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | |||||||||||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | |||||||||||||
Not Available Online | T106 | Through Hole | TO-202-3 | |||||||||||||||
Not Available Online | T106 | 200 V | 2 uA | 2.2 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-202-3 | Tube | ||||||
Not Available Online | T106 | 20 A | 600 V | 2 uA | 4 A | 2.2 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | T106 | 200 V | 2 uA | 4 A | 2.2 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-202-3 | Bulk | |||||
Not Available Online | T106 | Through Hole | TO-202-3 | |||||||||||||||
Not Available Online | T106 | |||||||||||||||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | |||||||||||||
Not Available Online | T106 | 2 uA |