• Triacs

Littelfuse - Triacs

1.852 Results
1.852 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
L6X8E3AP Littelfuse
Datasheet
Mfr: L6X8E3AP
TTI: L6X8E3AP
Littelfuse
Availability:

0In Stock

Triacs 600V .8A

0In Stock

Please adjust quantity to Min / Mult value
LxX8Ex
Ammo Pack
L6X8E8AP Littelfuse
Datasheet
Mfr: L6X8E8AP
TTI: L6X8E8AP
Littelfuse
Availability:

0In Stock

Triacs 600V .8A

0In Stock

Please adjust quantity to Min / Mult value
LxX8Ex
Ammo Pack
Datasheet
Mfr: L0107NE
TTI: L0107NE
Littelfuse
Availability:

0In Stock

Triacs SEN TRIAC 1A 800V 5 5 5 7 mA

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
800 V
5 uA
1.6 V
10 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 125 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: Q4X4RP
TTI: Q4X4RP
Littelfuse
Availability:

0In Stock

Triacs 400V .8A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Q_X
800 mA
8.3 A, 10 A
400 V
20 uA
1.6 V
25 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 110 C
SMD/SMT
Compak-3
Reel
Datasheet
Mfr: Q4012NH5RP
TTI: Q4012NH5RP
Littelfuse
Availability:

0In Stock

Triacs 400V 12A

0In Stock

Please adjust quantity to Min / Mult value
Qxx12xHx
12 A
110 A, 120 A
400 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: QK006N5TP
TTI: QK006N5TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 6A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xx
6 A
65 A, 80 A
1 kV
50 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: QK012NH5RP
TTI: QK012NH5RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 12A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx12xHx
12 A
110 A, 120 A
1 kV
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q6004V3TP
TTI: Q6004V3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
600 V
10 uA
1.6 V
20 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: Q4X3RP
TTI: Q4X3RP
Littelfuse
Availability:

0In Stock

Triacs 400V .8A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
Q_X
800 mA
8.3 A, 10 A
400 V
20 uA
1.6 V
15 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
SMD/SMT
Compak-3
Reel
Datasheet
Mfr: Q4025NH6TP
TTI: Q4025NH6TP
Littelfuse
Availability:

0In Stock

Triacs 400V 25A 80-80-80mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xxHx
25 A
208 A, 250 A
400 V
10 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: L6004D3TP
TTI: L6004D3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 3-3-3-3mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
600 V
5 uA
1.6 V
5 mA
2 V
3 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q8016NH4TP
TTI: Q8016NH4TP
Littelfuse
Availability:

0In Stock

Triacs 800V 16A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
800 V
5 uA
1.6 V
50 mA
2 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q8025NH6TP
TTI: Q8025NH6TP
Littelfuse
Availability:

0In Stock

Triacs 800V 25A 80-80-80mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xxHx
25 A
208 A, 250 A
800 V
10 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q4025NH6RP
TTI: Q4025NH6RP
Littelfuse
Availability:

0In Stock

Triacs 400V 25A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xxHx
25 A
208 A, 250 A
400 V
10 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q6006DH4RP
TTI: Q6006DH4RP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
55 A, 65 A
600 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QK016NH3RP
TTI: QK016NH3RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 16A 20-20-20mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
1 kV
5 uA
1.6 V
35 mA
1.5 V
20 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L6004D6TP
TTI: L6004D6TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 5-5-5-10mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
600 V
5 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q4016NH4RP
TTI: Q4016NH4RP
Littelfuse
Availability:

0In Stock

Triacs 400V 16A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
400 V
5 uA
1.6 V
50 mA
2 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q6016NH3TP
TTI: Q6016NH3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 16A 20-20-20mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
35 mA
1.5 V
20 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: QK004D4TP
TTI: QK004D4TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
1 kV
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q4004D4RP
TTI: Q4004D4RP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
400 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q6X4RP
TTI: Q6X4RP
Littelfuse
Availability:

0In Stock

Triacs 600V .8A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Q_X
800 mA
8.3 A, 10 A
600 V
20 uA
1.6 V
25 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
Compak-3
Reel
Datasheet
Mfr: Q6004D4RP
TTI: Q6004D4RP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
600 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q6008NH4TP
TTI: Q6008NH4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
83 A, 100 A
600 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q8008DH4TP
TTI: Q8008DH4TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 8A

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
80 A, 85 A
800 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
  • ...
  • 18
  • 19
  • 20