• Triacs

Littelfuse - Triacs

1.852 Results
1.852 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: L4006D8RP
TTI: L4006D8RP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A Sensing 10-10-10-20mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
400 V
20 uA
1.6 V
20 mA
2 V
10 mA, 20 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QK006VH4TP
TTI: QK006VH4TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 1000V 6A

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
55 A, 65 A
1 kV
20 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: MAC16HCDG
TTI: MAC16HCDG
Littelfuse
Availability:

0In Stock

Triacs THY 16A 400V TRIAC

0In Stock

Please adjust quantity to Min / Mult value
MAC16HCD
150 A
400 V
10 uA
1.6 V
50 mA
1.5 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box
MAC16CNG
Datasheet
Mfr: MAC12NG
TTI: MAC12NG
Littelfuse
Availability:

0In Stock

Triacs THY 12A 800V TRIAC

0In Stock

Please adjust quantity to Min / Mult value
MAC12N
100 A
800 V
10 uA
1.85 V
40 mA
1.5 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box
MAC12MG
Datasheet
Mfr: Q4016RH4TP
TTI: Q4016RH4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 16A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
5 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q4006R4TP
TTI: Q4006R4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xx
50 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: QK006RH4TP
TTI: QK006RH4TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 6A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
20 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q8008R5TP
TTI: Q8008R5TP
Littelfuse
Availability:

0In Stock

Triacs 800V 8A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xx
50 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: QJ6016RH2TP
TTI: QJ6016RH2TP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 10mA HI TEMP TO-220AB Non-Isolate

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q6006RH4TP
TTI: Q6006RH4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: QK016NH4TP
TTI: QK016NH4TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 16A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
1 kV
5 uA
1.6 V
50 mA
2 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: QK008DH4RP
TTI: QK008DH4RP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 1000V 8A 35 35 35 mA TO252

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
80 A, 85 A
1 kV
20 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QJ8010RH4TP
TTI: QJ8010RH4TP
Littelfuse
Availability:

0In Stock

Triacs ALTNSTR 800V 10A TO220R

0In Stock

Please adjust quantity to Min / Mult value
QJxx10xHx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
40 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8035LH4TP
TTI: QJ8035LH4TP
Littelfuse
Availability:

0In Stock

Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso

0In Stock

Please adjust quantity to Min / Mult value
QJxx30xH7
35 A
290 A, 350 A
800 V
5 uA
1.55 V
60 mA
1 V
35 A
- 40 C
+ 150 C
Through Hole
TO-220L-3
Tube
Datasheet
Mfr: QJ8010R4TP
TTI: QJ8010R4TP
Littelfuse
Availability:

0In Stock

Triacs STANDARD TRIAC 800V 10A TO220R

0In Stock

Please adjust quantity to Min / Mult value
QJxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
35 mA
1.3 V
25 mA, 50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8010R5TP
TTI: QJ8010R5TP
Littelfuse
Availability:

0In Stock

Triacs STANDARD TRIAC 800V 10A TO220R

0In Stock

Please adjust quantity to Min / Mult value
QJxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8016RH4TP
TTI: QJ8016RH4TP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 16A TO220R

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
TO-220AB-3
Tube
Datasheet
Mfr: QJ8025NH4RP
TTI: QJ8025NH4RP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 25A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
250 A
800 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: CLA40MT1200NPZ-TUB
TTI: CLA40MT1200NPZ-TUB
Littelfuse
Availability:

0In Stock

Triacs 20A 1200V TRIAC TO263D2

0In Stock

Please adjust quantity to Min / Mult value
44 A
200 A
1.2 kV
50 mA
1.3 V
40 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-3 (TO-263-3)
Tube
Datasheet
Mfr: QJ6006DH4RP
TTI: QJ6006DH4RP
Littelfuse
Availability:

0In Stock

Triacs 6A 600V Alt Triacs TO-252 D-PAK

0In Stock

Please adjust quantity to Min / Mult value
QJxx06xH
6 A
600 V
10 uA
1.4 V
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: L6004R5TP
TTI: L6004R5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx04xx
5 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: LJ4006D8RP
TTI: LJ4006D8RP
Littelfuse
Availability:

0In Stock

Triacs 6A 600V Sens Triacs TO-252 D-PAK

0In Stock

Please adjust quantity to Min / Mult value
LJxx06xx
6 A
600 V
10 uA
1.4 V
1.2 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QJ6006DH4TP
TTI: QJ6006DH4TP
Littelfuse
Availability:

0In Stock

Triacs 6A 600V Alt Triacs TO-252 D-PAK

0In Stock

Please adjust quantity to Min / Mult value
QJxx06xH
6 A
600 V
10 uA
1.4 V
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: MAC4DSN-1G
TTI: MAC4DSN-1G
Littelfuse
Availability:

0In Stock

Triacs THY 4A 800V TRIAC

0In Stock

Please adjust quantity to Min / Mult value
MAC4DSN-001
40 A
800 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-3 (TO-252-3)
Box
MAC4DSNT4G
Datasheet
Mfr: QJ8016LH5TP
TTI: QJ8016LH5TP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 16A TO220L

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
  • ...
  • 22
  • 23
  • 24