Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | |||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: QJ6016LH5TP TTI: QJ6016LH5TP Littelfuse Availability: 0In StockTriacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | QJxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220L-3 | Tube | ||||
Mfr: QV6016NH5TP TTI: QV6016NH5TP Littelfuse Availability: 0In StockTriacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO263 | 0In Stock | QVxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | ||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | QJxx08xx | 8 A | 100 A, 120 A | 400 V, 600 V, 800 V | 10 uA | 1.5 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | |||||
0In Stock | QJxx08xx | 8 A | 100 A, 120 A | 400 V, 600 V, 800 V | 10 uA | 1.5 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: QJ8010L4TP TTI: QJ8010L4TP Littelfuse Availability: 0In StockTriacs STANDARD TRIAC 800V 10A TO220L | 0In Stock | QJxx10xx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 25 mA, 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||
0In Stock | QJxx10xx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 25 mA, 50 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | |||||
0In Stock | LxX8Ex | Reel | |||||||||||||||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | ||||||||||||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Reel | ||||||||||||||
0In Stock | Qxx04xx | 4 A | 46 A, 55 A | 800 V | 10 uA | 1.6 V | 30 mA | 1.3 V | 25 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | MAC12HCD | 100 A | 400 V | 10 uA | 1.85 V | 60 mA | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | MAC12DG | |||||
Mfr: LJ4008V8TP TTI: LJ4008V8TP Littelfuse Availability: 0In StockTriacs 8A 800V Sens Triacs TO-251 V-PAK | 0In Stock | LJxx08xx | 8 A | 800 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | ||||||
Mfr: QJ6006DH3RP TTI: QJ6006DH3RP Littelfuse Availability: 0In StockTriacs 6A 600V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx06xH | 6 A | 600 V | 10 uA | 1.4 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||||
0In Stock | Qxx25xx | 25 A | 200 A | 600 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | |||||
0In Stock | Qxx25xx | 25 A | 200 A | 1 kV | 20 uA | 1.8 V | 100 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | |||||
0In Stock | QJxx25xHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||
Mfr: QJ4006VH4TP TTI: QJ4006VH4TP Littelfuse Availability: 0In StockTriacs 6A 600V Alt Triacs TO-251 V-PAK | 0In Stock | QJxx06xH | 6 A | 400 V | 10 uA | 1.4 V | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | ||||||
Mfr: QJ4008DH3RP TTI: QJ4008DH3RP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 400 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||||
Mfr: QJ8030RH4TP TTI: QJ8030RH4TP Littelfuse Availability: 0In StockTriacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB | 0In Stock | QJxx30xH4 | 30 A | 290 A, 350 A | 800 V | 5 uA | 1.5 V | 60 mA | 1 V | 35 A | - 40 C | + 150 C | Through Hole | TO-220R-3 | Tube | ||||
0In Stock | Tube |