• Triacs

Littelfuse - Triacs

1.852 Results
1.852 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: L601E3RP
TTI: L601E3RP
Littelfuse
Availability:

0In Stock

Triacs 600V 1A Sensing 3-3-3-3mA

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
600 V
2 uA
1.6 V
5 mA
2 V
3 mA
- 65 C
+ 110 C
Through Hole
TO-92
Reel
Datasheet
Mfr: Q4006VH4TP
TTI: Q4006VH4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
55 A, 65 A
400 V
10 uA
1.6 V
35 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L601E6RP
TTI: L601E6RP
Littelfuse
Availability:

0In Stock

Triacs 600V 1A Sensing 5-5-5-10mA

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
600 V
2 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 65 C
+ 110 C
Through Hole
TO-92
Reel
Datasheet
Mfr: Q8012NH5TP
TTI: Q8012NH5TP
Littelfuse
Availability:

0In Stock

Triacs 800V 12A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx12xHx
12 A
110 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q6N3RP
TTI: Q6N3RP
Littelfuse
Availability:

0In Stock

Triacs 600V 1A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
QxNx
1 A
16.7 A, 20 A
600 V
5 uA
1.6 V
15 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
SMD/SMT
DO-214AB-2
Reel
Datasheet
Mfr: Q6025N5TP
TTI: Q6025N5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 25A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xx
25 A
167 A, 200 A
600 V
10 uA
1.8 V
100 mA
2.5 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q4025N5TP
TTI: Q4025N5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 25A

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xx
25 A
167 A, 200 A
400 V
10 uA
1.8 V
100 mA
2.5 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q4025N5RP
TTI: Q4025N5RP
Littelfuse
Availability:

0In Stock

Triacs 400V 25A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xx
25 A
167 A, 200 A
400 V
10 uA
1.8 V
100 mA
2.5 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L4006V6TP
TTI: L4006V6TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A Sensing 5-5-5-10mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
400 V
20 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: Q8006NH4TP
TTI: Q8006NH4TP
Littelfuse
Availability:

0In Stock

Triacs 800V 6A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A, 85 A
800 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: QK010N5TP
TTI: QK010N5TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xx
10 A
100 A, 120 A
1 kV
10 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q6010N5TP
TTI: Q6010N5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xx
10 A
100 A, 120 A
600 V
10 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q6006NH4RP
TTI: Q6006NH4RP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A, 85 A
600 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L6N5RP
TTI: L6N5RP
Littelfuse
Availability:

0In Stock

Triacs 600V 1A Sensing 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
LxNx
1 A
16.7 A, 20 A
600 V
2 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
SMD/SMT
DO-214AB-2
Reel
Datasheet
Mfr: L6004V6TP
TTI: L6004V6TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 5-5-5-10mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
600 V
5 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: Q8010N4RP
TTI: Q8010N4RP
Littelfuse
Availability:

0In Stock

Triacs 800V 10A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
35 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q6004D4TP
TTI: Q6004D4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
600 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: QK008NH4TP
TTI: QK008NH4TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 8A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
83 A, 100 A
1 kV
20 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: QK004D4RP
TTI: QK004D4RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
1 kV
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q4008DH4TP
TTI: Q4008DH4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
80 A, 85 A
400 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: L6X5RP
TTI: L6X5RP
Littelfuse
Availability:

0In Stock

Triacs 600V .8A Sensing 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
L-X
800 mA
8.3 A, 10 A
600 V
10 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
SMD/SMT
Compak-3
Reel
Datasheet
Mfr: Q4016NH6TP
TTI: Q4016NH6TP
Littelfuse
Availability:

0In Stock

Triacs 400V 16A 80-80-80mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
400 V
50 uA
1.6 V
70 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: L6006D5TP
TTI: L6006D5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A Sensing 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
600 V
20 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: QK015N5TP
TTI: QK015N5TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 15A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx15xx
15 A
100 A, 200 A
1 kV
5 uA
1.6 V
70 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q8008RH4TP
TTI: Q8008RH4TP
Littelfuse
Availability:

0In Stock

Triacs 800V 8A ALTNSTR 35-35-35 mA TO220

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
10 uA
1.6 V
TO-220-2
Tube
  • ...
  • 29
  • 30
  • 31