• Triacs

Littelfuse - Triacs

1.852 Results
1.852 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: Q6004D4RP
TTI: Q6004D4RP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
600 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q6008NH4TP
TTI: Q6008NH4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
83 A, 100 A
600 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q8008DH4TP
TTI: Q8008DH4TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 8A

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
80 A, 85 A
800 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q8008NH4TP
TTI: Q8008NH4TP
Littelfuse
Availability:

0In Stock

Triacs 800V 8A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
83 A, 100 A
800 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q4010NH5RP
TTI: Q4010NH5RP
Littelfuse
Availability:

0In Stock

Triacs 400V 10A

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xx
10 A
110 A, 120 A
400 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q4035NH5TP
TTI: Q4035NH5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 30A

0In Stock

Please adjust quantity to Min / Mult value
Qxx35xHx
35 A
290 A, 350 A
400 V
10 uA
1.5 V
75 mA
2 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q8016RH4TP
TTI: Q8016RH4TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 16A

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
800 V
5 uA
1.6 V
50 mA
2 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: LX803MEAP
TTI: LX803MEAP
Littelfuse
Availability:

0In Stock

Triacs 0.8A Sensitive Triacs

0In Stock

Please adjust quantity to Min / Mult value
LX8
800 mA
8 A
600 V
5 uA
1.6 V
5 mA
1.3 V
3 mA, 5 mA
- 40 C
+ 110 C
Through Hole
TO-92
Ammo Pack
Datasheet
Mfr: L0109DE
TTI: L0109DE
Littelfuse
Availability:

0In Stock

Triacs L01 EV Series 1A Sensitive Triacs

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
400 V
5 uA
1.6 V
10 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: Q401E4
TTI: Q401E4
Littelfuse
Availability:

0In Stock

Triacs 400V 1A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qx01E
1 A
16.7 A, 20 A
400 V
5 uA
1.6 V
15 mA
2.5 V
25 mA, 50 mA
- 65 C
+ 125 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: Q4X8E4
TTI: Q4X8E4
Littelfuse
Availability:

0In Stock

Triacs 400V 0.8A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
QxX8Ex
800 mA
8.3 A, 10 A
400 V
20 uA
1.6 V
25 mA
2.5 V
25 mA, 50 mA
- 65 C
+ 125 C
Through Hole
TO-92-3
Bulk
Datasheet
Mfr: Q4X8E3
TTI: Q4X8E3
Littelfuse
Availability:

0In Stock

Triacs 400V 0.8A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
QxX8Ex
800 mA
8.3 A, 10 A
400 V
20 uA
1.6 V
15 mA
2 V
10 mA, 25 mA
- 65 C
+ 125 C
Through Hole
TO-92-3
Bulk
Datasheet
Mfr: L4X8E5
TTI: L4X8E5
Littelfuse
Availability:

0In Stock

Triacs 400V .8A Sensing 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
LxX8Ex
800 mA
8.3 A, 10 A
400 V
10 uA
1.6 V
10 mA
2 V
5 mA
- 65 C
+ 110 C
Through Hole
TO-92-3
Bulk
Datasheet
Mfr: MAC16HCNG
TTI: MAC16HCNG
Littelfuse
Availability:

0In Stock

Triacs THY 16A 800V TRIAC

0In Stock

Please adjust quantity to Min / Mult value
MAC16HCN
150 A
800 V
10 uA
1.6 V
50 mA
1.5 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box
MAC16MG
Datasheet
Mfr: QK006DH4RP
TTI: QK006DH4RP
Littelfuse
Availability:

0In Stock

Triacs 6A 1000V TRIAC 35-35-35 TO252

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A
1 kV
20 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QK006DH4TP
TTI: QK006DH4TP
Littelfuse
Availability:

0In Stock

Triacs 6A 1000V TRIAC 35-35-35 TO252

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
85 A
1 kV
20 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252AA-3
Tube
Datasheet
Mfr: QJ4016LH3TP
TTI: QJ4016LH3TP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 20mA HI TEMP TO-220AB Isolated

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
35 mA
1.3 V
20 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ4016NH2RP
TTI: QJ4016NH2RP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 10mA HI TEMP TO-263 (D2 -Pak)

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ4016NH3RP
TTI: QJ4016NH3RP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 20mA HI TEMP TO-263 (D2 -Pak)

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
35 mA
1.3 V
20 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ6016NH2RP
TTI: QJ6016NH2RP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 10mA HI TEMP TO-263 (D2 -Pak)

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ6016RH4TP
TTI: QJ6016RH4TP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 35mA HI TEMP TO-220AB Non-Isolate

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ6016RH6TP
TTI: QJ6016RH6TP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 80mA HI TEMP TO-220AB Non-Isolate

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
70 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ4025KH6TP
TTI: QJ4025KH6TP
Littelfuse
Availability:

0In Stock

Triacs 40V 25A 80mA HI TEMP TO-218AC Isolated

0In Stock

Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
400 V
10 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: L401E3AP
TTI: L401E3AP
Littelfuse
Availability:

0In Stock

Triacs 400V 1A Sensing 3-3-3-3mA

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
400 V
2 uA
1.6 V
5 mA
2 V
3 mA
- 65 C
+ 110 C
Through Hole
TO-92
Ammo Pack
Datasheet
Mfr: QJ6025KH6TP
TTI: QJ6025KH6TP
Littelfuse
Availability:

0In Stock

Triacs 60V 25A 80mA HI TEMP TO-218AC Isolated

0In Stock

Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
600 V
10 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
Tube
  • ...
  • 36
  • 37
  • 38